Keystone Electronics Self-Aligning Bi-Lead LED Spacer Mounts

Keystone Electronics Self-Aligning Bi-Lead LED Spacer Mounts feature an internal tapered barrier that guides the LEDs leads to assure positive self-alignment on 0.100" (2.54mm) centers and eliminate the possibility of crimping or shorting the LED leads.

Offered for both T-1 and T-1 3/4 LEDs, the Self-Aligning LED Spacer Mounts require no special tools to install. Molded from Nylon material and UL rated 94V-2, these LED Spacer Mounts provide height control from 0.120" (3.04mm) to 0.925" (23.49mm), with 0.020" (0.5mm) bosses that lift the mount to ensure heat dissipation and easy post solder clean-up.

Features

  • Offered for T-1 and T-1 3/4 LEDs
  • Positive self-alignment of leads on 0.100" (0.25mm) centers
  • Internally tapered barrier guides leads, eliminating crimping or shorting
  • Bottom bosses offer heat dissipation and easy post-solder cleanup
  • No special tools required
  • Natural nylon, UL Rated 94V-2
View Results ( 64 ) Page
Numero ng Piyesa Datasheet Paglalarawan
7356 7356 Datasheet LED Mounting Hardware .22" T1 BI-LEAD .197 (5mm) DIA
7351 7351 Datasheet LED Mounting Hardware .12" T1 BI-LEAD .197 (5mm) DIA
7358 7358 Datasheet LED Mounting Hardware .25" T1 BI-LEAD .197 (5mm) DIA
7371 7371 Datasheet LED Mounting Hardware .46" T1 BI-LEAD .197 (5mm) DIA
7373 7373 Datasheet LED Mounting Hardware .50" T1 BI-LEAD .197 (5mm) DIA
7374 7374 Datasheet LED Mounting Hardware .55" T1 BI-LEAD .197 (5mm) DIA
8311 8311 Datasheet LED Mounting Hardware .12" T1 3/4 BI-LEAD .197 (5mm) DIA
8315 8315 Datasheet LED Mounting Hardware .20" T1 3/4 BI-LEAD .197 (5mm) DIA
8318 8318 Datasheet LED Mounting Hardware .25" T1 3/4 BI-LEAD .197 (5mm) DIA
8339 8339 Datasheet LED Mounting Hardware .80" T1 3/4 BI-LEAD .197 (5mm) DIA
Inilathala: 2008-02-26 | Na-update: 2022-03-11