Kingbright

Kingbright is a leading manufacturer of LED Lamps, Displays, SMD Lamps and other LED related products. With enormous demand for compact size displays worldwide, Kingbright has advanced the state-of-the-art designs and developed the new display technology, the thinnest and brightest SMD LED displays. Kingbright's huge color selection covers the full visible spectrum and ultra bright options including blue.
-
Kingbright QuantumDot BGW LED LampsUltra-compact 01005 SMD LED lamps with low power consumption and wide viewing angles.16/07/2026 -
Kingbright APHB1608 & AA4040 2nd Gen SMD LEDsOffer improved material durability and electrical reliability for dense system designs.24/06/2026 -
Kingbright APGF0607G32B33R23-05 LEDCompact 0.65mm x 0.65mm x 0.25mm RGB SMD LED designed for full-color indication applications.19/02/2026 -
Kingbright SA32 Single Digit Right-Angled DisplaysRedefining display LED integration without requiring any mounting adapter.11/09/2025 -
Kingbright High-Power 940nm IR LEDsDesigned to handle high drive current and deliver significantly greater radiant intensity at 940nm.11/08/2025 -
Kingbright AP White SMD LEDsOffer low power consumption, wide viewing angle, and compatible with automatic placement equipment.21/04/2025 -
Kingbright Mga QuantumDot 01005 Series Ultra-Compact LEDMade with AlGaInP on a GaAs substrate light emitting diode in 0.45mm x 0.25mm x 0.2mm dimensions.07/03/2025 -
Kingbright APS2012SP1C Ambient Light Photo SensorProvides an effective solution for saving power in display backlighting appliances.11/10/2024 -
Kingbright APGB0607 Series Miniature 0202 Bi-Color SMD LEDsEach color can be driven individually, enhancing design flexibility for diverse applications.30/04/2024 -
Kingbright APBA2006 RA Bi-Color SMD LEDsFeatures low power consumption and high-intensity output with 2mm x 1.05mm x 0.6mm dimensions.16/01/2024 -
Kingbright Tri-Dome Lens RGB SMD LEDOffers a unique characteristic with three dome lenses in one 3.5mm x 3.5mm SMD package.14/11/2023 -
Kingbright High Temperature SMD LEDsDesigned for the high operating temperature up to 100°C.17/05/2023 -
Kingbright APGF1012GBRC-07 RGB Surface Mount LEDConsume low power and come in a 1mm x 1mm SMD LED and 0.25mm thickness dimensions.28/03/2023 -
Kingbright APFA2507x RA Bi-Color SMD LEDsDesigned with AlGaInP on GaAs substrate Light Emitting Diodes (LEDs).28/03/2023 -
Kingbright APT1608 Single Color LEDsConsume low power and come in 1.6mm x 0.8mm x 0.75mm dimensions.06/03/2023 -
Kingbright WP154A RGB LED Circuit Board IndicatorsFeature pre-trimmed leads for pc mounting.17/10/2022