Kycon KLDX Series DC Power Jacks

Kycon KLDX DC Power Jacks offer 2.0mm and 2.5mm inner pin diameter and feature a built-in DC On/Off Switch. These jacks feature a screw machine contact center pin for high current capability, a rated voltage of 16VRMS or 24VDC, and a current rating up to 5A. Kycon's KLDX-0202 PCB Mount DC Power Jacks are ideal for laptop and palm computers, portable modems, radar detectors, and other portable device applications. Also available in a locking type version.

Features

  • 2.0mm and 2.5mm
  • Built in DC On/Off Switch
  • PCB or Surface Mount
  • Locking type, high current, and high current vertical mount versions available

Specifications

  • Mechanical & Physical
    • 5000 cycles of durability
    • 3.0kg max. insertion force
    • 0.3kg min. extraction force
    • -25°C to +85°C operating temperature range
    • PBT Thermoplastic, UL94V-0 rated construction
    • Copper alloy or brass, nickel plated center pin
  • Electrical
    • 3.5A or 5A rated current
    • 16VRMS or 24VDC rated current
    • 30MΩ max. contact resistance
    • 250VAC or 500VAC min. for 1 minute dielectric withstanding voltage

Applications

  • Laptop and palm computers
  • Portable modems
  • Radar detectors
  • Other portable device applications
View Results ( 35 ) Page
Numero ng Piyesa Rating ng Current Rating ng Voltage Plating ng Contact Datasheet
KLDX-SMT-0202-B 3.5 A 24 VDC Silver KLDX-SMT-0202-B Datasheet
KLDX-0202-AP-LT 3.5 A 24 VDC Tin KLDX-0202-AP-LT Datasheet
KLDX-SMT2-0202-ATR-1 3.5 A 24 VDC Nickel KLDX-SMT2-0202-ATR-1 Datasheet
KLDX-0202-A 3.5 A 24 VDC Tin KLDX-0202-A Datasheet
KLDX-0201-BCHT-1 2.5 A 24 VDC KLDX-0201-BCHT-1 Datasheet
KLDX-0202-AC 3.5 A 24 VDC Tin KLDX-0202-AC Datasheet
KLDX-0202-B 3.5 A 24 VDC Tin KLDX-0202-B Datasheet
KLDX-PA-0202-A-LT 5 A 30 VDC Nickel KLDX-PA-0202-A-LT Datasheet
KLDX-PA-0202-B 5 A 30 VDC KLDX-PA-0202-B Datasheet
KLDX-SMT-0202-APTR 3.5 A 24 VDC Silver KLDX-SMT-0202-APTR Datasheet
Inilathala: 2010-09-27 | Na-update: 2026-02-12