Sensor Types
Temperature Sensors - NTC sensors with IP69 or IP6K9K protection range.
Hall Angle Sensors - Robust against high vibration, -40°C to +120°C or +125°C temperature range, IP6K9K sealing grade.
Pressure Sensors - Operates over -40°C to +125°C temperature range, 0.5V to 4.5V ratiometric output signal.
Speed Sensors - Up to 1H inductivity, operates over wide temperature range from -40°C or -25°C to up to +160°C.
View Results ( 6 ) Page
| Numero ng Piyesa | Datasheet | Paglalarawan | Maximum na Operating Temperature |
|---|---|---|---|
| 9406400002 | ![]() |
Speed Sensors Inductiv-Speed Senso r | + 110 C |
| 9102000020 | ![]() |
Motion & Position Sensors - Industrial HALL Angle Sensor | + 125 C |
| 9168000010 | ![]() |
Motion & Position Sensors - Industrial HALL Angle Sensor | + 120 C |
| 9408500900 | ![]() |
Board Mount Temperature Sensors Temperature-Sensor | + 150 C |
| 9677010900 | ![]() |
Pressure Sensors - Industrial Pressure-Sensor | + 125 C |
| 9677010950 | ![]() |
Pressure Sensors - Industrial Pressure-Sensor | + 125 C |
Inilathala: 2019-10-18
| Na-update: 2023-05-22