KYOCERA AVX TPM Multi-Anode Ultra-Low ESR Capacitors

KYOCERA AVX TPM Multi-Anode Ultra-Low ESR Capacitors are available in a range of case codes and offer low equivalent series resistance (ESR). The series features a capacitance / voltage (CV) range of 10µF to 2200µF / 2.5V to 50V. The tantalum capacitors utilize a "mirror" multi-anode construction in the D and Y case sizes to reduce ESL to half. KYOCERA AVX TPM Multi-Anode Ultra-Low ESR Capacitors are ideal for high-power DC/DC general applications.

Features

  • Multi-anode construction
  • Low ESR
  • 10µF to 2200µF capacitance range
  • 2.5V to 50V voltage range
  • Range of case sizes
  • Ideal for high-power DC/DC general applications
  • "Mirror" multi-anode construction used with D and Y case capacitors reduces ESL to half
View Results ( 258 ) Page
Part Number Voltage Rating DC Capacitance Tolerance ESR Leakage Current
TPME477K006R0030 6.3 VDC 470 uF 10 % 30 mOhms 28 uA
TPME337K016R0050 16 VDC 330 uF 10 % 50 mOhms 52.8 uA
TPME106K050R0120 50 VDC 10 uF 10 % 120 mOhms 5 uA
TPMD476K020R0045 20 VDC 47 uF 10 % 45 mOhms 9.4 uA
TPME157K016R0040 16 VDC 150 uF 10 % 40 mOhms 24 uA
TPMD476M025R0055 25 VDC 47 uF 20 % 55 Ohms
TPMV108M006R0020 6.3 VDC 1 mF 20 % 20 mOhms
TPME687K004R0018 4 VDC 680 uF 10 % 18 mOhms
TPME158M004R0018 4 VDC 1.5 mF 20 % 18 mOhms
TPME227K016H0025 16 VDC 220 uF 10 %
Published: 2008-04-14 | Updated: 2022-03-11