L-Com Cat5e Ethernet Bulk Cables

L-Com Cat5e Ethernet Bulk Cables offer a broad selection of conductor, shielding, jacket, and pair-count options for on-premises wiring, LAN, and high-speed Ethernet applications. The portfolio includes unshielded UTP, foil-shielded F/UTP, braid-shielded S/UTP, and double-shielded SF/UTP constructions. The solid-conductor cables are ideal for IDC, panel, punch-down, PoE, and PoE+ connections, while the stranded versions provide the flexibility required for patch cords and cable assemblies. L-Com Cat5e Ethernet Bulk Cables include shielded models that use foil, braid, or combined foil-and-braid designs to reduce electromagnetic interference (EMI) and radio frequency interference (RFI). The high-flex variants resist repeated bending, oils, chemicals, and UV exposure, while the outdoor cables add moisture-resistant jackets for aerial, direct-burial, campus, and harsh-environment networks.

Features

  • Cat5e performance for Ethernet, voice, video, and data transmission
  • UTP, F/UTP, S/UTP, and SF/UTP construction options
  • Solid-conductor versions for on-premises wiring, IDC termination, punch-down connections, and PoE installations
  • Stranded-conductor versions for flexible patch cable construction
  • Foil-shielded designs with drain wires for EMI and RFI control
  • Double-shielded designs with foil and braid protection
  • PVC, riser, plenum, LSZH, PE, PUR, and FR-TPE jacket choices
  • Moisture- and UV-resistant options for aerial, direct-burial, and outdoor routing
  • Oil- and chemical-resistant options for industrial environments
  • Continuous-flex constructions for robotic and moving equipment
  • Multiple pair counts, jacket colors, and supplied lengths

Applications

  • 10/100TX and Gigabit Ethernet networks
  • LAN and on-premises wiring
  • Telecommunications and voice/data networks
  • Patch cord and cable assembly fabrication
  • Plenum and riser cable routing
  • High-EMI and high-RFI environments
  • Outdoor, aerial, campus, and direct-burial networks
  • Industrial Ethernet and factory automation
  • Robotic and continuous-motion equipment
  • Manufacturing and harsh-environment networking
  • Oil and gas environments
  • Transportation, shipboard, aerospace, and military systems
Inilathala: 2026-10-06 | Na-update: 2026-10-06