L-Com LC Single-Mode & Multimode Fiber Loopbacks
L-Com LC Single-Mode and Multimode Fiber Loopbacks provide cost-effective solutions for fiber optic test environments. Available in both 50/125µm multimode and 9/125µm single-mode versions, these loopback cables create a return path between transmit and receive ports to verify optical network performance, assist with troubleshooting, and support equipment validation. L-Com LC Fiber Loopbacks feature LC connectors with PC-polished terminations and duplex clips that keep connectors aligned for accurate insertion. The flexible fiber loop design helps minimize bend loss while maintaining manageable cable routing.
Features
- 100% functionally tested to verify performance and integrity
- LC connector interface with PC-polished terminations
- Duplex clips help maintain connector alignment during installation
- Fiber loop design helps reduce bend-loss effects
- Available in single-mode and multimode fiber versions
- Supports fiber optic equipment testing and troubleshooting workflows
Applications
- Telecom testing
- FTTX testing
- Fiber laboratories
- Research and development environments
- Network equipment functionality testing
- Fiber optic troubleshooting and diagnostics
Inilathala: 2026-10-05
| Na-update: 2026-10-19