L-Com M12 Economy D-Code Ethernet Cable Assemblies

L-Com M12 Economy D-Code Ethernet Cable Assemblies feature 22 AWG stranded conductors, PUR jackets, and IP68-rated connectors for reliable performance in demanding environments. These cable assemblies are available in multiple connector configurations and cable lengths and support a wide range of industrial connectivity requirements. The M12 D-code cable assemblies deliver durable and consistent network connections. These cable assemblies are 100% factory-tested and provide straight-through wiring for reliable communication. Typical applications include industrial Ethernet networks, fieldbus, process control, and factory automation.

Features

  • 22 AWG stranded conductor construction for reliable connectivity
  • Durable PUR jacket resists harsh industrial conditions
  • IP68-rated connectors provide protection in demanding environments
  • Available in multiple connector configurations and cable lengths
  • Straight-through wiring supports dependable communication
  • 100% factory tested to ensure reliable performance
  • Suitable for manufacturing, process control, and factory automation systems
  • Provides rugged and consistent network connections in industrial environments
  • Supports a wide range of industrial connectivity requirements

Applications

  • Industrial Ethernet networks
  • Fieldbus
  • Sensor
  • Process control
  • Factory automation
Inilathala: 2026-09-23 | Na-update: 2026-09-23