L-Com Panel-Mounted USB Adapters

L-Com Panel-Mounted USB Adapters allow USB cables to pass through panels or enclosures, providing reliable connections in indoor environments. These ECF series components include A-A, A-B, and B-A configurations in both shielded and unshielded housings with black, ivory, and silver color options. The lineup also includes ECF440 zinc-plated #4-40 machine screws, providing the correct hardware for installations. L-Com Panel-Mounted USB Adapters feature 30µ" gold-plated contacts and support repeated mating cycles. The adapters are designed for PC peripherals, data acquisition, and test and measurement applications.

Features

  • 30µ" gold-plated contacts provide reliable connections with repeated mating cycles
  • Allows USB cables to be passed through panels or enclosures
  • Shielded and unshielded housings for grounding flexibility
  • Screw mount for secure installations
  • Connector options are USB A-A, A-B, and B-A
  • Lineup includes ECF440 machine screws, #4-40 x 5/16", 100 per package

Applications

  • Data acquisition
  • Test and measurement
  • PC peripheral interconnects
Inilathala: 2026-09-18 | Na-update: 2026-10-09