L-Com RF Interconnect Adapters

L-Com RF Interconnect Adapters are suitable for almost any project and come in various configurations, orientations, and materials. These adapters offer up to 18GHz frequency, a 50Ω to 78Ω impedance range, and straight and right-angle orientations. Some of these RF adapters meet specific standards, including military requirements. L-Com RF Interconnect Adapters feature robust construction for durability and reliability in applications.

Features

  • Up to 18GHz frequency
  • 50Ω to 78Ω impedance range
  • Large variety of configurations and materials
  • Robust construction
  • Straight and right-angle orientations
  • Offers durability and reliability
  • Suitable for almost any project
Inilathala: 2025-05-29 | Na-update: 2026-09-28