L-Com Right Angle USB Adapters

L-Com Right Angle USB Adapters provide USB 2.0 connectivity solutions for applications with limited installation space. These adapters feature low-profile Type A and Type B models, as well as Mini B5 and Micro B configurations, helping designers overcome connector clearance challenges in compact systems. The right-angle design enables 90° cable routing, reducing strain on cables and connectors and improving installation flexibility. Low-profile Type A and Type B adapters enable connections to devices such as flash drives, printers, external hard drives, laptops, and other equipment with limited connector clearance, while Mini B5 and Micro B versions are compatible with portable devices, including smartphones and tablets. L-Com Right Angle USB Adapters feature durable construction and high-quality materials for reliable performance.

Features

  • Low-profile right-angle USB adapter designs
  • Space-saving form factor for tight installation areas
  • 90° cable exit orientation
  • Supports multiple USB connector formats
  • Reduces cable and connector strain
  • Durable construction using high-quality materials
  • Reliable USB 2.0 connectivity solutions

Applications

  • Type A and Type B
    • Flash drives
    • Printers
    • External hard drives
    • Laptops
  • Micro B and Micro B
    • Smartphones
    • Tablets
    • Portable devices
    • Computers
Inilathala: 2026-10-05 | Na-update: 2026-10-05