L-Com Single Pair Ethernet (SPE) Bulk Cables

L-Com Single Pair Ethernet (SPE) Bulk Cables provide unterminated cabling for streamlined installation of Ethernet networks in industrial applications. The cables use single-pair construction to simplify installation and save space. The design is ideal for direct connections to SPE equipment or for connectorization. These L-Com SPE cables feature SF/TP double shielding, with an overall tinned copper braid and aluminum foil shields around the twisted pair, for EMI and RFI protection. The green polyurethane (PUR) jacket is suitable for use in industrial outdoor environments and resists oil and UV exposure. L-Com SPE Bulk Cables are available in 26AWG and 22WG options, 10m and 50m lengths, and 3.9mm, 5.3mm, or 5.4mm diameters.

Features

  • Designed for streamlined industrial Ethernet networks
  • SF/TP double-shielded design with overall braid and foil shields around twisted pair for EMI and RFI protection
  • Unterminated design for connectorization or direct connection into SPE equipment
  • Durable green PUR jacket for industrial outdoor environments with UV and oil resistance
  • Compliance with SPE IEEE standards, including IEEE 802.3ch, IEEE 802.3bp, IEEE 802.3bw, and IEEE 802.3cg

Applications

  • Building automation, including lighting, security, access control, and HVAC
  • Industrial automation, including sensors, actuators, and programmable logic controllers (PLCs)
  • Transportation
  • Open ecosystem topography using IP connectivity
  • Power over data lines (PoDL)
Inilathala: 2026-08-06 | Na-update: 2026-08-21