L-Com Universal Series Data Sub-Panels

L-Com Universal Series Data Sub-Panels come with pre-punched 0.5-inch D-holes and are designed to build a custom rack panel using simple pre-fabricated sub-panels. These sub-panels offer an easy way to configure a customized rack panel with various connectors. The universal data sub-panels are constructed from steel and aluminum and feature one, two, three, or four pre-punched 0.5-inch D-holes. Each panel is supplied with four 6 screws to 32 screws for quick installation into the universal frame UPR35-6B. Typical applications include data centers, LAN aggregation, and A/V devices.

Features

  • One, two, three, or four pre-punched 0.5-inch D-holes
  • Offer an easy way to configure a customized rack panel with various connectors
  • Steel and aluminum sub-panels
  • Each panel is supplied with four 6 screws to 32 screws for quick installation into the universal frame UPR35-6B

Applications

  • Data centers
  • LAN aggregation
  • A/V applications
Inilathala: 2026-09-23 | Na-update: 2026-10-09