L-Com USB Panel-Mountable PCB Connectors

L-Com USB Panel-Mountable PCB Connectors provide a simple way to integrate USB 2.0 connectivity into panel-mounted equipment. These connectors offer a unique L-Com design that enables efficient panel installation using 4-40 screw mounting holes while supporting USB Type A and Type B interfaces. Designed for durability and repeated mating cycles, these PCB connectors feature 30µ" gold-plated contacts to help maintain reliable electrical performance over time. L-Com USB Panel Mountable PCB Connectors use the same connector design as L-Com field termination terminal block connectors, making them suitable for equipment requiring robust mechanical attachment and reliable USB connectivity.

Features

  • Easy and efficient panel mounting
  • Same connectors used in L-com's field termination terminal block connectors
  • 4-40 screw mounting holes
  • 30µ" gold-plated contacts for long life and durability

Applications

  • Industrial automation and control systems
  • Medical devices and equipment
  • Test and measurement equipment
  • Consumer electronics
Inilathala: 2026-10-05 | Na-update: 2026-10-19