LEMO E Connectors

LEMO E Connectors are watertight self-latching connectors with stepped inserts for alignment and rugged housing for extreme working conditions. These E connectors feature unipole, multipole 2 to 106 contacts, high voltage, and push-pull self-latching. The E connectors include solder or print contacts, over 22 shell styles, and 7 sizes. These E connectors operate at -55°C to 200°C temperature range. The E connectors offer watertight connection (IP 68/IP 66), polarization by stepped insert (half-moon), and 360° screening for full EMC shielding.

Features

  • Unipole types transmitting current up to 230A
  • 50Ω and 75Ω coaxial
  • Multipole 2 to 106 contacts
  • 50Ω and 75Ω triaxial 
  • Multi or mixed contacts with:
    • Coaxial 1 to 8 contacts
    • High voltage 1 to 8 contacts
  • Thermocouple 2 to 6 contacts
  • Push-pull self-latching
  • 7 sizes
  • Multipole with stepped inserts
  • Over 22 shell styles
  • UL recognized
  • Solder or print contacts
  • -55°C to 200°C operating temperature range
  • Watertight connection (IP 68/IP 66)
  • Polarization by stepped insert (half-moon)
  • Solder or print contacts (straight or elbow)
  • 360° screening for full EMC shielding
  • rugged housing for extreme working condition

Push-Pull Self-Latching Connection System

LEMO E Connectors

E Series Metal Housing Models

LEMO E Connectors
View Results ( 398 ) Page
Numero ng Piyesa Datasheet Uri ng Connector Gender ng Contact Dami ng Contact Rating ng Current Rating ng Voltage Materyal ng Shell
FFA.2E.304.CLAC70 FFA.2E.304.CLAC70 Datasheet Straight Plug Pin (Male) 4 Contact 15 A Brass
GEC.0E.240.RN GEC.0E.240.RN Datasheet
ERA.0E.650.CTL ERA.0E.650.CTL Datasheet Fixed Socket (Receptacle) Socket (Female) 1 Contact 6 A 1.2 kVAC, 1.69 kVDC Brass
FFA.0E.304.CLAC45Z FFA.0E.304.CLAC45Z Datasheet Straight Plug Pin (Male) 4 Contact 7 A Brass
ERA.3E.306.CLL ERA.3E.306.CLL Datasheet Fixed Socket (Receptacle) Socket (Female) 6 Contact 14 A Brass
HGP.1E.303.CLLPV HGP.1E.303.CLLPV Datasheet Fixed Socket (Receptacle) Socket (Female) 3 Contact 10 A Brass
FFA.1E.250.CTAC50Z FFA.1E.250.CTAC50Z Datasheet Straight Plug Pin (Male) 1 Contact 12 A 3 kVAC, 4.2 kVDC Brass
FFA.0E.116.CTAC45 FFA.0E.116.CTAC45 Datasheet Straight Plug Pin (Male) 1 Contact 12 A 1.7 kVAC, 2.4 kVDC Brass
FFA.0E.250.CTAC50Z FFA.0E.250.CTAC50Z Datasheet Straight Plug Pin (Male) 1 Contact 6 A Brass
FFA.2E.307.CLAC70Z FFA.2E.307.CLAC70Z Datasheet Straight Plug Pin (Male) 7 Contact 9 A, 12 A Brass
Inilathala: 2021-05-05 | Na-update: 2022-12-08