Littelfuse 875 & 877 Pigtail Fuses

Littelfuse 875 and 877 Pigtail Fuses offer a single pigtail axial lead format in a 3.6mm x 10mm package. The 875 Series features Slo-Blo®, ceramic body fuses designed to UL/CSA 248 standards. They are offered in ratings of 0.10A to 10A. The 877 Series offers time-lag, ceramic body fuses designed to meet IEC 60127-3 standards, sheet 4. They are offered in ratings of 2A to 6.3A. Littelfuse 875 and 877 Pigtail Fuses are lead free and RoHS compliant. These space-saving fuses are ideally suited for lighting, power supply, and adapter applications.

Features

  • 875 Series
    • 3.6mm x 10mm
    • Designed to UL/CSA 248 standards
    • 0.10A to 10A available
    • Slo-Blo fuse, ceramic body fuse in a compact package
    • Single pigtail axial lead format
    • Lead free and RoHS compliant
  • 877 Series
    • 3.6mm x 10mm
    • Designed to meet IEC 60127-3 standards, sheet 4
    • 2A to 6.3A available
    • Time-lag, ceramic body fuse in a compact package
    • Single pigtail axial lead format
    • Lead free and RoHS compliant

Applications

  • Lighting
  • Power supplies
  • Adapters

Littelfuse Building and Home Automation Content Stream

Littelfuse 875 & 877 Pigtail Fuses
View Results ( 22 ) Page
Numero ng Piyesa Datasheet Series Paglalarawan Interrupt Rating
08773.15MXEP 08773.15MXEP Datasheet 877 Cartridge Fuses 250V 3.6X10 3.15A FUSE SB PT PB-FREE 35 A
0875.125MXEP 0875.125MXEP Datasheet 875 Cartridge Fuses 250V .125A 3.6X10 FA PT PB-FREE 50 A
0877004.MXEP 0877004.MXEP Datasheet 877 Cartridge Fuses 250V 3.6X10 4A FUSE SB PT PB-FREE 40 A
087706.3MXEP 087706.3MXEP Datasheet 877 Cartridge Fuses 250V 3.6X10 6.3A FUSE SB PT PB-FREE 63 A
0875.300MXEP 0875.300MXEP Datasheet 875 Cartridge Fuses 250V .300A 3.6X10 FA PT PB-FREE 50 A
0875005.MXEP 0875005.MXEP Datasheet 875 Cartridge Fuses 250V 5A 3.6X10 FA PT PB-FREE 50 A
0875010.MXEP 0875010.MXEP Datasheet 875 Cartridge Fuses 250V 3.6X10 SB PT PB-FREE 10A 50 A
0877002.MXEP 0877002.MXEP Datasheet 877 Cartridge Fuses 250V 3.6X10 2A FUSE SB PT PB-FREE 35 A
0875.250MXEP 0875.250MXEP Datasheet 875 Cartridge Fuses 250V .250A 3.6X10 FA PT PB-FREE 50 A
0875.500MXEP 0875.500MXEP Datasheet 875 Cartridge Fuses 250V .500A 3.6X10 FA PT PB-FREE 50 A
Inilathala: 2009-06-11 | Na-update: 2022-03-11