Littelfuse Motor Control, User Interface, & Sensing

Littelfuse provides a comprehensive portfolio of protection, sensing, and control technologies that help ensure robust operation across motor control systems, user interfaces, displays, wireless connectivity, and advanced sensing platforms. These Littelfuse solutions include chip fuses and PolySwitch® resettable devices that safeguard electronics from overcurrent and short-circuit events, while TVS diodes and TVS diode arrays protect against ESD and damaging transient voltages. NTC thermistors enable continuous thermal monitoring of motors and power stages, and precision current-sensing resistors support torque control, overload detection, and diagnostic feedback. For human-machine interfaces, Littelfuse offers durable C&K® switches, including IP67-sealed options for harsh outdoor environments.

Block Diagram

Block Diagram - Littelfuse Motor Control, User Interface, & Sensing

1. Power Distribution                                                                           4. Display

2. Motor Temperature Monitoring                                                        5. Buttons/HMI

3. Motor Sensing

Inilathala: 2026-08-25 | Na-update: 2026-09-04