Littelfuse PLED Open LED Protectors
Littelfuse PLED Open LED Protectors provide a switching electronic shunt path when an LED in an LED array fails as an open circuit, ensuring the entire array of LEDs will continue to function even if a single LED in the array does not. These LED protection devices are compatible with 1W, 2W, and 3W LEDs that have a nominal 3V forward characteristic. The protectors are available in a variety of package types, including QFN and DO-214 surface-mount packages, SOT-89, and the small form factor Powermite® package. Littelfuse PLED Open LED Protectors offer reliable lighting functions in applications such as headlights, aircraft, aircraft runway lighting, roadside warning lights, and more.Features
- Fast switching
- Automatically resets after power cycle
- Available in low-profile packages
- Compatible with industrial lighting environments
- Compatible with PWM dimming speeds of up to 10KHz
- RoHS compliant and halogen free
Applications
- Headlights
- Aircraft
- Aircraft runway lighting
- Roadside warning lights
Additional Resources
View Results ( 39 ) Page
| Numero ng Piyesa | Paglalarawan | Series |
|---|---|---|
| PLED9Q12 | LED Protection Devices LED PROTECTOR Bi 9V QFN 3X3 2L RoHS | PLED |
| PLED9S | LED Protection Devices LED PROTECTOR Bi 9V DO214 2L RoHS | PLED |
| PLED18S | LED Protection Devices LED PROTECTOR 18V 1000mA DO214AA | PLED |
| PLED6N | LED Protection Devices UNI 6V 24pF SOD-123FL | PLED6N |
| PLED6Q12 | LED Protection Devices LED PROTECTOR Bi 6V | PLED |
| PLED13Q12 | LED Protection Devices LED PROTECTOR Bi 13V QFN 3X3 2L RoHS | PLED |
| PLED13S | LED Protection Devices LED PROTECTOR Bi 13V DO214 2L RoHS | PLED |
| PLED13S-A | LED Protection Devices LED PROTECTOR Bi 13V DO214 2L RoHS | PLED |
| PLED18Q12 | LED Protection Devices LED PROTECTOR 18V 1000mA QFN 3x3 | PLED |
| PLED6S | LED Protection Devices LED PROTECTOR Bi 6V | PLED |
Inilathala: 2010-06-08
| Na-update: 2022-03-11