Luminus Devices XNOVA Cube MP-1616 (3V) Illumination LEDs

Luminus Devices XNOVA Cube™ MP-1616 (3V) Illumination LEDs are unique, innovative devices designed for illumination applications where a wide viewing angle, compact footprint, and precise color control are essential features. XNOVA Cube LEDs are offered in a compact, 1.6mm x 1.6mm SMD package.

The Luminus Devices XNOVA Cube MP-1616 LEDs offer a 170º viewing angle, improve system efficacy, reduce cost, and simplify the optical design in panel lights and omnidirectional bulbs. The wide 170+ viewing angle of XNOVA Cube LEDs promotes Energy Star compliance for replacement lamps. It also results in increased mixing and uniformity for linear and area lighting. The miniature package size provides high lumen density. This creates a "point source" of light that provides flexibility to develop more innovative optical solutions.

Features

  • Wide 170º viewing angle
  • Compact 1.6mm x 1.6mm SMD package
  • High efficacy: 120LPW (typical)
  • CRI Options: Minimum 70, 80, 90, 95
  • Wide color selection: 1800K to 6500K CCT
  • 3V input
  • Compatible with automatic placement equipment
  • Compatible with infrared reflow solder process
  • RoHS and REACH compliant

Applications

  • Replacement lamps
  • Panel lighting
  • Down lights
  • Architectural lighting

Package Outline

Mechanical Drawing - Luminus Devices XNOVA Cube MP-1616 (3V) Illumination LEDs
View Results ( 9 ) Page
Numero ng Piyesa Kulay ng Illumination Temperatura ng Wavelength/Kulay Color Rendering Index - CRI
MP-1616-1100-27-80 Warm White 2700 K 80
MP-1616-1100-27-90 Warm White 2700 K 90
MP-1616-1100-30-80 Warm White 3000 K 80
MP-1616-1100-30-90 Warm White 3000 K 90
MP-1616-1100-35-80 Warm White 3500 K 80
MP-1616-1100-35-90 Neutral White 3500 K 90
MP-1616-1100-40-80 Neutral White 4000 K 80
MP-1616-1100-50-80 Cool White 5000 K 80
MP-1616-1100-50-90 Cool White 5000 K 90
Inilathala: 2017-08-14 | Na-update: 2022-05-23