M5Stack A181 Repair Kit for Stackchan

M5Stack A181 Kit is designed for the repair, part replacement, and routine maintenance of StackChan AI Desktop Robots. This complete kit is specifically designed to address issues such as lost or stripped screws, damaged or detached FFC cables, a loose casing, and main unit/body replacement. The kit includes M3 x 22mm and M3 x 14mm cap head machine screws, L-shape hex keys, and a 60mm silicone FFC cable, and a 100mm male-to-female same-direction extension cable. M5Stack A181 Repair Kit is ideal for the assembly, modification, and routine maintenance of StackChan robots.

Features

  • Designed for StackChan robot repair, part replacement, and routine maintenance
  • Addresses loose casing and main unit/body replacement
  • Replaces damaged or detached FFC cables and lost or stripped screws
  • Can be used for modifications to StackChan

Kit Contents

  • 1x 1.25-4P male-to-female same-direction extension cable (100mm)
  • 1x 1.25-7P silicone FFC cable (60mm)
  • 2x M3 x 22mm cap head machine screw
  • 2x M3 x 14mm cap head machine screw
  • 1x hex key L-shape 1.5mm (for M2 screw)
  • 1x hex key L-shape 2.5mm (for M3 screw)

Overview

Infographic - M5Stack A181 Repair Kit for Stackchan

Videos

Inilathala: 2026-07-15 | Na-update: 2026-07-17