M5Stack K137 M5Atom Joystick

M5Stack K137 M5Atom Joystick is a versatile programmable device with AtomS3 as the main controller. This joystick features two five-way joysticks with hall sensors, built-in RGB LEDs, two high-voltage battery charging circuits, and two function buttons. The K137 M5Atom joystick features an STM32F030F4P6 MCU, 500mA charging current, and TP4067 at 4.35V charging IC. This joystick is pre-loaded with the Stamp Fly control firmware and communicates with Stamp Fly through the ESP-NOW protocol. M5Stack K137 M5Atom Joystick is ideal for drone control, smart cars, robot control, and various DIY projects.

Features

  • Includes AtomS3 main controller
  • STM32F030F4P6 MCU
  • Compatible with Atom Lite, Atom Matrix, AtomS3 Lite, and AtomS3
  • WS2812 RGB LEDs
  • Equipped with dual joysticks, dual buttons, and a toggle switch
  • Pre-loaded with the Stamp Fly control firmware
  • 500mA charging current

Applications

  • Drone control
  • Smart cars
  • Robot control
  • DIY projects

Kit Contents

  • 1x Atom joystick
  • 1x 300mAh high-voltage lithium battery

Overview

Infographic - M5Stack K137 M5Atom Joystick

Videos

Inilathala: 2024-07-26 | Na-update: 2026-07-15