MACOM

MACOM is a leading supplier of high-performance analog RF, microwave, millimeterwave and photonic semiconductor products that enable next-generation internet and modern battlefield applications. Recognized for its broad catalog portfolio of technologies and products, MACOM serves diverse markets, including high speed optical, satellite, radar, wired & wireless networks, automotive, industrial, medical, and mobile devices. A pillar of the semiconductor industry, the company thrives on more than 60 years of solving complex problems, serving as a true partner for applications ranging from RF to Light.
-
MACOM GaN on SiC TransistorsNext-generation RF power transistors that deliver industry-leading gain, efficiency, and power.26/11/2024 -
MACOM CMPA0760020F-AMP Evaluation BoardDesigned to evaluate and demonstrate the CMPA0760020F amplifier.13/08/2024 -
MACOM MAAD-011048 Digital AttenuatorA wide band, 5-bit, 31dB attenuation ranged, and 1dB LSB step MMIC digital attenuator.12/04/2024 -
MACOM CMPA0560008S-AMP1 Evaluation BoardEvaluation board for CMPA0560008S high power amplifier.12/10/2023 -
MACOM CMPA851A050F-AMP Evaluation BoardDesigned to demonstrate and evaluate the CMPA851A050 power amplifier.15/09/2023 -
MACOM MAFL-01112x 20GHz EqualizersOffers excellent power handling and best-in-class RF performance.04/09/2023 -
MACOM MAPD-011062 Integrated Power DividersOffers best-in-class isolation over the entire 2GHz to 20GHz frequency band.04/09/2023 -
MACOM CMPA0760020F Amplifier25W package MMIC HPA utilizing high performance, 0.15um GaN on SiC production process.24/08/2023 -
MACOM MABA-011125 Integrated 1:2 BalunOffers best-in-class insertion loss performance in a miniature 3mm 16-lead QFN package.18/08/2023 -
MACOM CMPA1D1J001S 12.7GHz to 18GHz, 1W GaN HPAUtilizes high performance, 0.15µm GaN, on the SiC production process.10/08/2023 -
MACOM CMPA851A050F Power AmplifierOffers high-performance, GaN on SiC technology in a flange-packaged type.04/08/2023 -
MACOM CMPA601J025F Power AmplifierOffers excellent broadband, RF performance, 20% efficiency, and thermal management.03/08/2023 -
MACOM CMPA601J025F-AMP Evaluation BoardDesigned to evaluate the CMPA601J025F 25W packaged MMIC High Power Amplifier (HPA).03/08/2023 -
MACOM CMPA0560008S High Power Amplifier10W packaged MMIC amplifier with 0.5GHz to 6GHz operating frequency range.01/05/2023 -
MACOM MAAM-011252/-011305 Gain Block AmplifiersLow noise, high dynamic range, and single-stage MMIC amplifiers in a 2mm 8-LD PDFN package.19/01/2023 -
MACOM Amplifier Gain BlocksUsed in various 50Ω applications and cover frequencies ranging from DC to 45GHz.19/01/2023 -
MACOM MAAL-011204 Low-Noise AmplifierFeatures an integrated active bias circuit that allows direct connection to 3V or 5V bias.09/01/2023 -
MACOM SP2T SwitchHigh-power SP2T switch with integrated bias networks.06/01/2023 -
MACOM Pin Limiter DiodesIntegrated AlGaAs PIN diode limiters.06/01/2023 -
MACOM MAAL-011181 Distributed Low-Noise AmplifierFeatures a 2.5dB noise figure, 15dB gain, 29dBm output IP3, 19dBm output P1dB, and 21dBm P3dB.05/01/2023 -
MACOM Power AmplifiersPortfolio of devices for power applications.02/01/2023 -
MACOM PURE CARBIDE™ AmplifiersGaN on Silicon Carbide HEMT D-mode amplifiers suitable for 30-3000MHz frequency operation.02/01/2023 -
MACOM Digital Step AttenuatorsAre housed in lead-free 3mm 20 lead or 4mm 24 lead surface mount plastic packages.21/12/2022 -
MACOM MAMF-011146 20-44GHz Ka-Band SPDT PIN SwitchFeatures an integrated driver housed within a 5mm x 4mm PQFN package.14/12/2022 -
MACOM MASW-011151 DC 67GHz SPDT Reflective SwitchReflective, ultra-wideband single pole double throw (SPDT) switch for high-frequency applications.21/11/2022