Marktech Optoelectronics MTPD PIN Photodiodes

Marktech Optoelectronics MTPD PIN Photodiodes are high-speed InGaAs PIN photodiodes designed with high sensitivity and reliability. These photodiodes feature high-speed response and operate at a spectral range of 600nm to 2600nm. The MTPD photodiodes are ideally used in high-speed optical communications, industrial controls, optical switches, Light Detection and Ranging (LIDAR), and medical applications.

Features

  • High-speed response
  • 600nm to 2600nm spectral range
  • -40°C to 85°C operating temperature range
  • High sensitivity
  • High reliability
  • Pb-free
  • RoHS compliant

Applications

  • High-speed optical communications
  • Industrial controls
  • Optical switches
  • Gas/Water analysis
  • Light Detection and Ranging (LIDAR)
  • Medical
View Results ( 10 ) Page
Numero ng Piyesa Datasheet Peak Wavelength Dark Current Responsivity Minimum na Operating Temperature Maximum na Operating Temperature Package / Case RoHS - Mouser
MTPD1346SL-100 MTPD1346SL-100 Datasheet 600 nm to 1750 nm 75 nA 0.74 A/W - 40 C + 85 C TO-46-3 Y
MTPD2601K8-150 MTPD2601K8-150 Datasheet 800 nm to 2600 nm 350 uA 1.24 A/W - 40 C + 85 C TO-39-2 Y
MTPD2601N-030 MTPD2601N-030 Datasheet 600 nm to 1750 nm 105 uA 1.24 A/W - 40 C + 85 C TO-46-3 Y
MTPD2601SIW-100 MTPD2601SIW-100 Datasheet 800 nm to 2600 nm 100 uA 1.24 A/W - 40 C + 85 C TO-39-3 Y
MTPD2601SL-100 MTPD2601SL-100 Datasheet 800 nm to 2600 nm 140 uA 1.24 A/W - 40 C + 85 C TO-46-2 Y
MTPD2601FT-030 MTPD2601FT-030 Datasheet 800 nm to 2600 nm 86 uA 1.24 A/W - 40 C + 85 C Y
MTPD2601SL-030 MTPD2601SL-030 Datasheet 800 nm to 2600 nm 45 uA 1.24 A/W - 40 C + 85 C TO-46-2 Y
MTPD2601T-030 MTPD2601T-030 Datasheet 800 nm to 2600 nm 100 uA 1.24 A/W - 40 C + 85 C TO-18-3 Y
MTPD1346SL-030 MTPD1346SL-030 Datasheet 600 nm to 1750 nm 9.3 nA 0.74 A/W - 40 C + 85 C TO-46-3 Y
MTPD2601T8-150 MTPD2601T8-150 Datasheet 800 nm to 2600 nm 300 uA 1.24 A/W - 40 C + 85 C TO-39-2 Y
Inilathala: 2023-06-02 | Na-update: 2023-06-09