Analog Devices / Maxim Integrated MAXREFDES116 Power Supply Reference Designs

Analog Devices MAXREFDES116 Isolated Power Supply Reference Designs are 24V isolated, industrial power-supply reference designs based on the MAX17599 Active-Clamp Current-Mode PWM Controller. Each power supply efficiently converts 24V into useful voltage rails at various power levels. Every power rail is isolated with a readily available transformer from multiple global vendors, providing quick, convenient transformer selection. Each design has been tested for load and line regulation, efficiency, and transient performance. 

The Analog Devices MAXREFDES116 Power Supply Reference Designs feature an efficient active-clamp topology with a 24V input and a 5V output at 40W of power (8A). This entire circuit fits on a compact 20mm x 70mm board.

Features

  • Functional insulation
  • Compact and flexible
  • Low power dissipation
  • Minimal external components
  • Robust operation in adverse industrial environments

Applications

  • PLCs
  • Industrial process control and sensors
  • Telecom and datacom power supplies

Block Diagram

Analog Devices / Maxim Integrated MAXREFDES116 Power Supply Reference Designs
Inilathala: 2016-10-24 | Na-update: 2023-04-11