MaxLinear Ethernet Switches

MaxLinear Ethernet Switches are highly integrated solutions that provide the connectivity required for bandwidth-hungry video streaming, gaming, and video conferencing. The 1Gb Ethernet Switches offer Smart LED brightness control integrated for power saving in a small footprint.

The GSW120, GSW140, and GSW141 devices are feature integrated, non-blocking four-port (GSW120) or six-port (GSW140 and GSW141) Gigabit Ethernet QoS switches with two (GSW120) or four (GSW140 and GSW141) Ethernet PHY, one 1G RGMII, one 2.5G SGMII+ (GSW120 and GSW140) or one 1G SGMII (GSW141), and one management port.

The MaxLinear Ethernet Switches are ideal for next-generation routers, switches, and gateways.

Applications

  • Home gateways
  • Standalone switches plus 2.5G uplink

GSW140 Block Diagram

Block Diagram - MaxLinear Ethernet Switches

GSW150 Block Diagram

Block Diagram - MaxLinear Ethernet Switches
View Results ( 7 ) Page
Numero ng Piyesa Datasheet Paglalarawan
GSW120A3MC GSW120A3MC Datasheet Ethernet ICs DEVICE CON GSW120A3MC MRQFN105 SLMHC CO
GSW140A3LC GSW140A3LC Datasheet Ethernet ICs DEVICE CON GSW140A3LC LGA105 SL007 CO
GSW145-AQM-T GSW145-AQM-T Datasheet Ethernet ICs GSW145 - 1G Switch, 6 port, 4 PHYs, RGMII & SGMII+, MRQFN-105 (I-temp)
GSW140A3MC GSW140A3MC Datasheet Ethernet ICs DEVICE CON GSW140A3MC MRQFN105 SLMHB CO
GSW141A3MC GSW141A3MC Datasheet Ethernet ICs DEVICE CON GSW141A3MC MRQFN105 SLMHA CO
GSW120A3LC GSW120A3LC Datasheet Ethernet ICs 1G Switch, 4 port, 2 PHYs, RGMII & SGMII
GSW141A3LC GSW141A3LC Datasheet Ethernet ICs 1G Switch, 6 port, 4 PHYs, RGMII & SGMII
Inilathala: 2021-11-01 | Na-update: 2023-07-19