Micro Commercial Components (MCC)

Micro Commercial Components (MCC) is a vertically integrated company with an in-house wafer fabrication facility and full encapsulation production capabilities. MCC’s product portfolio is specifically marketed to provide competitive pricing with best-in-class quality, shorten production lead times and meet the on-time deliveries. MCC’s wide portfolio contains six core discrete semiconductor types offering a full range of diodes, transistors, IGBTs, MOSFETs, voltage regulators/references and protection devices (TVS, ESD).
-
Micro Commercial Components (MCC) BAT46L2 Schottky Diode150mW small-signal Schottky diode designed for high‑speed switching applications.12/03/2026 -
Micro Commercial Components (MCC) SMB15J33CAHE3 TVS Diode1500W bidirectional diode designed to protect sensitive electronics from high‑energy voltage spikes.14/07/2025 -
Micro Commercial Components (MCC) Instrument Cluster SolutionsProvides support for real-time vehicle data in today’s digitally enhanced dashboards.30/06/2025 -
Micro Commercial Components (MCC) MCG4D8N04Y 40V Low RDS(on) N-Channel MOSFETsUse Split Gate Trench power MOSFET technology and are available in industrial and automotive grade.16/04/2025 -
Micro Commercial Components (MCC) BSS84AK MOSFETSmall-signal P-channel MOSFET designed with efficient switching performance.10/04/2025 -
Micro Commercial Components (MCC) ZENER SMAF DiodesFeature a compact design, high-temperature resilience, and a 6.2V to 100V wide voltage range.12/02/2025 -
Micro Commercial Components (MCC) 600V MSJL120N60FH MOSFETUses superjunction technology and a FRED body diode to facilitate high-speed switching and recovery.12/02/2025 -
Micro Commercial Components (MCC) 40V MCACLF320N04Y N-Channel Power MOSFETHigh efficiency and reliable MOSFET designed for diverse high-power applications.12/02/2025 -
Micro Commercial Components (MCC) Super-Low Capacitance Dual Line ESD DiodesUltra-low capacitance 3.3V and 5V ESD diodes with snapback technology and high-power TVS.07/02/2025 -
Micro Commercial Components (MCC) UG2xHL Super Fast Recovery Rectifiers2A, 200V to 600V rectifiers, designed to minimize energy losses in high-frequency applications.02/01/2025 -
Micro Commercial Components (MCC) MCG085P10 Power MOSFETP-channel power MOSFET designed using Trench power LV MOSFET technology.01/01/2025 -
Micro Commercial Components (MCC) CSPHSBULC5V0LB ESD Protection DiodeCompact snap-back ESD protection device that comes in an ultra‑small CSP1006‑2 package.01/01/2025 -
Micro Commercial Components (MCC) MCWx 600V N-Channel Power MOSFETsThree advanced 600V components, engineered for low losses, fast switching, and high efficiency.30/12/2024 -
Micro Commercial Components (MCC) ESDSBHCx Single Line ESD Diodes4.5V and 6.3V ESD diodes with bidirectional snapback design in a compact DFN1610-2 package.30/12/2024 -
Micro Commercial Components (MCC) MIS80N120NT1YHE3 1200V Trench Field-Stop IGBTMade for efficiency with low saturated VCE and minimal switching losses.28/11/2024 -
Micro Commercial Components (MCC) MCTL2D0N10YHR 100V N-Channel MOSFETWide SOA and low RDS(on) efficient and reliable solution for linear mode operation.25/11/2024 -
Micro Commercial Components (MCC) 5000W TVS DiodesDesigned to provide superior protection against transient voltage spikes.22/11/2024 -
Micro Commercial Components (MCC) Ultra-Low Capacitance ESD DiodesFeature 2.9V clamping voltage and 0.2pF ultra-low capacitance for shielding devices from ESD.15/11/2024 -
Micro Commercial Components (MCC) 600V N-Channel Super Junction Power MOSFETsFeature low on-resistance, low conduction loss, and soft switching with fast reverse recovery diode.04/10/2024 -
Micro Commercial Components (MCC) MCU1K4N95SH N-Channel Super-Junction Power MOSFETFeatures a low gate-to-drain charge, reducing conduction losses and amplifying overall efficiency.03/10/2024 -
Micro Commercial Components (MCC) ESDULCx Automotive ESD Protection DevicesDesigned for a single data or power line, offers exceptional performance for modern applications.27/09/2024 -
Micro Commercial Components (MCC) SM6S24AHE3 TVS DiodeDesigned for unrelenting overvoltage protection in a compact DO-218AB-2 package.18/09/2024 -
Micro Commercial Components (MCC) MCGL2D1N03YL N-Channel MOSFET30V power MOSFET, designed to deliver good thermal performance with low power losses.04/09/2024 -
Micro Commercial Components (MCC) 600V N-Channel MOSFETsSuper-Junction (SJ) technology features low RDS(on) and integrated fast recovery diode.03/09/2024 -
Micro Commercial Components (MCC) SICW0x 1200V SiC N-Channel MOSFETsAmplify performance in versatile TO-247-4, TO-247-4L, and TO-247AB packages.03/09/2024