Micro Commercial Components (MCC) ESD DFN Protection Devices
MCC ESD DFN Protection Devices offer fast response times and ultra-low capacitance (0.3pF to 620pF). The ESD DFN components feature a low 3.3V to 16V operating voltage, reverse stand-off voltage, and clamping voltages ranging from 11V to 75V. The devices have low leakage and are housed in small packages to save board space. The epoxy meets UL 94V-0 flammability rating and the devices have a moisture sensitivity level (MSL) of 1.Features
- Halogen-free available upon request by adding the suffix "-HF"
- Lead-free finish, RoHS compliant
- Epoxy meets UL 94V-0 flammability rating
- Moisture sensitivity level (MSL) 1
- Low clamping voltage
- Fast response times
- Ultra-low capacitance
- Low operating voltage
- Low reverse stand-off voltage
- Low clamping voltages
- Low leakage
- Housed in small packages to save board space
Applications
- Cellular handsets and accessories
- Video interface
- MMC/SD ports
- USB 2.0, USB OTG, USB 3.0
- HDMI 1.4
- High-speed data lines
- Notebooks and handhelds
- Portable instrumentation
- Digital cameras
- Peripherals
- Audio players
- Keypads, side keys, LCD displays
- Display ports and MDDI ports
- PCI Express and SATA ports
Specifications
- 3.3V to 16V working voltage range
- 1 to 4-channels
- 4.3V to 18V breakdown voltage range
- 11V to 75V clamping voltage range
- 30W to 4.2kW peak pulse power dissipation range
- 1A to 120A peak pulse current range
- ESD voltage ranges
- 8kV to 30kV contact
- 15kV to 30kV air gap
- 0.3pF to 620pF diode capacitance range
- Operates up to +150°C
View Results ( 11 ) Page
| Numero ng Piyesa | Polarity | Dami ng Channel | Clamping Voltage | Cd - Diode Capacitance | Gumaganang Voltage | Datasheet |
|---|---|---|---|---|---|---|
| ESDLC3V3LB-TP | Bidirectional | 1 Channel | 11 V | 3.1 pF | 3.3 V | ![]() |
| ESDLC3603P3-TP | Unidirectional | 3 Channel | 20 V, 75 V | 100 pF | 5.5 V, 36 V | ![]() |
| ESDU5V0T5-TP | ![]() |
|||||
| ESDSLC16VLB-TP | Bidirectional | 1 Channel | 30 V | 0.9 pF | 16 V | ![]() |
| ESD5V0LB-TP | Bidirectional | 1 Channel | 16 V | 100 pF | 5 V | ![]() |
| ESDLC0524DFN10-TP | Unidirectional | 4 Channel | 18 V | 0.8 pF | 5 V | ![]() |
| ESDLC12VLB-TP | ![]() |
|||||
| ESDSLC3V3LB-TP | Bidirectional | 1 Channel | 20 V | 0.3 pF | 3.3 V | ![]() |
| ESDSLC5V0L-TP | Unidirectional | 1 Channel | 16 V | 0.7 pF | 5 V | ![]() |
| ESDSLC5V0L2B-TP | ![]() |
Inilathala: 2016-06-13
| Na-update: 2025-07-21