Micro Commercial Components (MCC) UDxKB Glass Passivated Bridge Rectifiers
MCC UDxKB Glass Passivated Bridge Rectifiers are 1-phase bridge rectifiers offering a 2A to 8A average forward current, 50V to 1000V working peak reverse voltage, and a high surge forward current capability. Offered in a D3K package, the UDxKB components operate in a -55°C to +150°C temperature range. These devices feature UL94V-0 rated epoxy, a lead-free finish, and are RoHS Compliant.
Features
- Lead-free finish, RoHS compliant ("P" suffix)
- High surge forward current capability
- Halogen-free available upon request by adding the suffix "-HF"
- Epoxy meets UL94V-0 flammability rating
- Moisture Sensitivity Level (MSL) 1
Specifications
- -55°C to +150°C temperature range
- 0.5Nm mounting torque
- Typical thermal resistance
- 1.5°C/W junction-to-case with a heatsink
- 55°C/W junction-to-ambient without a heatsink
- 2.0A to 8.0A average forward current range
- 75A to 260A peak forward surge current range
- 0.95V or 1.0V maximum instantaneous forward voltage options
- 5µA or 10µA maximum DC reverse current at the rated DC blocking voltage
- UL Recognized File # E165989
View Results ( 3 ) Page
| Numero ng Piyesa | Datasheet | If - Forward Current | Vf - Forward Voltage | Max na Surge Current | Vr - Reverse Voltage |
|---|---|---|---|---|---|
| UD2KB100-BP | ![]() |
2 A | 1.05 V | 60 A | 700 V |
| UD3KB100-BP | ![]() |
3 A | 1.05 V | 90 A | 700 V |
| UD4KB100-BP | ![]() |
4 A | 1 V | 135 A | 700 V |
Inilathala: 2015-10-13
| Na-update: 2026-09-24