MEAN WELL

MEAN WELL is a leading switching power supply manufacturer with products like AC/DC switching power supplies, DC/DC converters, DC/AC inverters, and battery chargers. MEAN WELL power supplies are widely used in automation, communication, medical, moving sign, and office automation fields.
-
MEAN WELL MSP-1600 1600W Power SuppliesEnclosed AC/DC power supplies with PFC, CANBus, and programmable output.28/07/2026 -
MEAN WELL IQB150W8 Quarter-Brick DC-DC ConvertersProvides isolated, regulated DC-DC conversion in an industry-standard quarter-brick module format.22/07/2026 -
MEAN WELL NSP-2400 2400W Power SuppliesCompact and designed for high reliability, suitable for multiple industries.13/07/2026 -
MEAN WELL 1" x 1" 8:1 Ultra-Wide Input DC-DC ConvertersOffers 10W, 15W, 20W, and 30W power ratings and 9VDC to 75VDC input voltage range.21/05/2026 -
MEAN WELL 2"x1" 8:1 Ultra-Wide Input DC/DC ConvertersOffer 5 power ratings, such as 10W, 15W, 20W, 30W, and 50W, available in a 2″x1″ package.21/05/2026 -
MEAN WELL NSP-1000 AC/DC Enclosed Type Power SuppliesFeature 1000W rated power with PFC function, designed for high reliability and multiple industries.19/05/2026 -
MEAN WELL CAR01 1W SMD DC/DC ConverterAn isolated and unregulated module with an SMD package and AEC-Q compliance.15/05/2026 -
MEAN WELL PLC-DPLC-32MT/ET Programmable Logic ControllersFeatures a modular design and supports 16 input and output points and extensive I/O port expansion.26/02/2026 -
MEAN WELL BIC-5K 5kW AC-DC Bidirectional Power SuppliesEngineered for bidirectional energy conversion to provide a green energy solution.23/02/2026 -
MEAN WELL SPWM-75/150/240 Dimming/Color Tuning LED DriversFlexible configuration of dimming, color temperature adjustment, & color tuning in a single device.12/02/2026 -
MEAN WELL XDR DIN Rail Power SuppliesOffers a narrow casing that optimizes space and an ultra-wide input range of 85VAC to 305VAC.09/02/2026 -
MEAN WELL NSP-500 & NSP-750 Enclosed Type Power Supplies500W/750W enclosed-type power supplies are designed for high reliability across multiple industries.08/12/2025 -
MEAN WELL DLS-2 DALI-2 PIR Motion SensorsUtilizes PIR motion and daylight sensing technology and is powered directly from the DALI bus.18/11/2025 -
MEAN WELL IOB-05 & IOB-15 AC-DC Power ModulesOffers reliable AC-DC conversion for industrial on-board applications requiring stable power.29/10/2025 -
MEAN WELL MD-730 200W to 750W Servo Drive SystemsIncludes bus- and pulse-type control methods and covers 200W, 400W, and 750W power ratings.20/10/2025 -
MEAN WELL NSP 75W to 320W Power Supplies85VAC to 305VAC input range and is designed for high reliability, suitable for various industries.06/10/2025 -
MEAN WELL ES-SU/TU Online Uninterruptible Power SuppliesAvailable in 1kVA, 3kVA, 6kVA, and 10kVA capacities, and features advanced DSP control technology.15/09/2025 -
MEAN WELL 3W to 20W Isolated, Regulated DIP DC-DC ConvertersOffers single- & dual-output models & is suitable for industrial automation & IoT applications.15/09/2025 -
MEAN WELL LRS-1200 Enclosed Type Power SuppliesOffers a 1200W power rating, a low-profile design, and 3G anti-vibration capability.16/07/2025 -
MEAN WELL SPA/DPA/SPB/DPB Ultra-Wide Input DC-DC ConvertersSpecially designed to offer an ultra-wide 8:1 input range with a 9VDC to 75VDC input range.08/07/2025 -
MEAN WELL ES-S Portable Energy Storage Power StationsThree models with capacities of 0.5kWh, 1kWh, and 2.2kWh, covering a variety of power needs.02/07/2025 -
MEAN WELL PV-SMI 1000VA & 2000VA Micro InvertersSupport 2 or 4 photovoltaic (PV) input channels with up to 750W input power per channel.17/06/2025 -
MEAN WELL XTR Ultra Slim Industrial DIN Rail Power SuppliesOffer up to 93% efficiency and constant current with up to 150% peak power.05/05/2025 -
MEAN WELL PV-ML Series MPPT Solar ControllersUses maximum power point tracking technology to optimize power output of solar panels in real-time.18/04/2025 -
MEAN WELL Mga XDR-E DIN-Rail Power SupplyFeatures 75W to 960W in a cost-effective, ultra-slim industrial case with widths as low as 30mm.03/04/2025