MediaTek Genio 720 High-Performance Gen-AI IoT Platforms

MediaTek Genio 720 High-Performance Gen-AI IoT Platforms are designed for advanced IoT applications and are built on a highly efficient 6nm system-on-chip (SoC). These devices feature an octa-core CPU with 2x Arm® Cortex®-A78 processors clocked up to 2.6GHz. The platforms excel in AI capabilities, boasting 10 TOPS performance through their neural processing unit (NPU), CPU, and GPU. The MediaTek platforms support up to 16GB of LPDDR5 memory, making them ideal for large language models (LLMs). The Genio 720 can handle up to 5K high-detail single displays or dual active displays and offers 4K HEVC video decoding and encoding.

The Genio 720 supports up to six FHD30 cameras with MIPI virtual channels and provides flexible high-speed I/O interfaces. Connectivity is robust with pre-integrated MediaTek Wi-Fi® 6/6E solutions and support for Wi-Fi 7 and 5G Redcap modules. The platforms support Android, Yocto Linux, and Ubuntu OS options, and feature an Open Standard Module (OSM) design. The modules withstand temperatures from -40°C to +105°C, ensuring long product life and reliability.

Features

  • Highly efficient 6nm SoC
  • Octa‑core CPU including 2x Arm Cortex‑A78 processors up to 2.6GHz
  • Gen‑AI capable best‑in‑class 10 TOPS performance (NPU+CPU+GPU)
  • Generative AI Neural Processing Unit (NPU)
  • Up to 16GB of LPDDR5 memory, ideal for LLMs
  • Up to 5K high‑detail single display, or dual active displays
  • 4K HEVC video decoding and encoding
  • Up to 6x FHD30 cameras with MIPI virtual channels
  • Flexible high-speed I/O interfaces
  • Pre-integrated MediaTek Wi-Fi 6/6E solutions, with also Wi-Fi 7 and 5G Redcap modules support
  • Android, Yocto Linux, and Ubuntu OS options
  • Open Standard Module (OSM) design support
  • Wide -40°C to +105°C temperature support
  • Long product life commitment

Applications

  • Industrial
    • Human-Machine Interfaces (HMIs)
    • Predictive maintenance systems
    • Automated quality control
  • Commercial
    • Advanced point-of-sale systems
    • Digital advertising displays
    • Customer service robots
  • Smart homes
    • Advanced home automation systems
    • Intelligent security cameras
    • Smart appliances
  • Smart retail
    • Interactive digital signage
    • Smart kiosks
    • Inventory management systems

Specifications

  • CPU
    • 2x Arm Cortex-A78
      • Up to 2.6GHz within -20°C to +95°C (Tj) commercial grade range
      • Up to 2.4GHz within -40°C to +105°C (Tj) industrial grade range
    • 6x Arm Cortex-A55 up to 2GHz
  • Memory and storage
    • Memory type and speed
      • Up to 16GB memory
      • LPDDR4X up to 4266Mbps
      • LPDDR5 up to 6400Mbps
    • Storage types
      • UFS 3.1 2-lane
      • eMMC 5.1
  • 8th Generation AI NPU
  • Graphics GPU
    • Arm Mali-G57 MC2 up to 1.1GHz
    • Support for OpenGL, OpenCL, and Vulkan
  • Display and video
    • Digital support
      • FHD+FHD, 4K60, 5K60
      • Dual active display support
    • 4K30, HEVC/H.264 video encoding
    • 4K60, HEVC/H.264 video decoding
  • Peripheral interfaces (I/O)
    • Host/host device
      • 2x USB 3.2 Gen-1 (Host, 1x shared with DP)
      • 2x USB 2.0 (Host)
      • 1x USB 2.0 (Host/Device)
    • 1x Gigabit Ethernet MAC, 1x PCIe Gen 2, 4x UART, 9x I2C, 6x SPI, and 4x PWM interfaces
    • Audio
      • 2x I2S (2-channel, M+M/S), 1x PCM (2-channel), 2x DMIC (2-channel) for audio-in
      • 2x I2S (2-channel, M), 1x PCM (2-channel) for audio-out
  • Wireless connectivity
    • Integrated Wi-Fi 6 1x1 / 6E 2x2
    • Wi-Fi 7 module available
    • BLUETOOTH® 5.3
  • ISP camera
    • Internal 2x ISP
    • 32MP at 30fp
    • 16MP + 16MP at 30fps
  • VFBGA 13.8mm x 12.8mm, 0.4mm ball pitch package

Genio Portfolio

Chart - MediaTek Genio 720 High-Performance Gen-AI IoT Platforms

Block Diagram

Block Diagram - MediaTek Genio 720 High-Performance Gen-AI IoT Platforms

Infographic

Infographic - MediaTek Genio 720 High-Performance Gen-AI IoT Platforms

Videos

Inilathala: 2025-03-17 | Na-update: 2026-08-06