Microchip Technology MTCH3240P 24-Channel Touchscreen Controller

Microchip Technology MTCH3240P 24-Channel Touchscreen Controller combines a charge-transfer acquisition engine with Microchip's capacitive sensing technology to provide accurate multi-touch detection and tracking. The controller supports both mutual and self-capacitance measurements, enabling designers to implement robust touch interfaces and improve touch reliability and responsiveness. The device supports up to 32 mutual-capacitance keys or up to 24 self-capacitance keys, with configurable key arrangements, sliders, and wheels. The MTCH3240P incorporates configurable acquisition schemes, noise-suppression technology, and touch-panel diagnostics for reliable operation in electrically noisy environments. Additional features include encrypted configuration parameters, firmware authentication, configurable test limits, and diagnostic reporting through dedicated outputs or object protocol messages.

Microchip Technology MTCH3240P Controller provides power-saving modes that automatically transition between active and idle operation to optimize system efficiency. The series supports touchscreen implementations behind non-conductive materials, including glass and plastic overlays, and integrates with host systems through an I2C interface.

Features

  • Supports mutual and self-capacitance touch sensing
  • Configurable key arrangements, sliders, and wheels
  • Adjacent key suppression (AKS) technology for false-touch prevention
  • Configurable multi-touch acquisition schemes
  • Automatic touch sensor diagnostics and touch panel failure detection
  • Noise suppression technology for improved touch performance
  • Encrypted configuration parameters and touch reports via user security keys
  • Firmware authentication mechanism
  • Programmable power-saving operation with active and idle modes
  • UL/IEC 60730 Class B ready
  • MTCH Studio plug-in support for design and tuning

Specifications

  • Up to 32 mutual-capacitance keys
  • Up to 24 self-capacitance keys
  • Supports up to six sliders or wheels
  • Glass overlay supports up to 6mm, application dependent
  • Plastic overlay supports up to 3mm, application dependent
  • I2C client interface operation up to 1MHz fast-mode plus
  • 3.3V nominal digital supply voltage
  • 1.8V to 3.3V nominal digital I/O voltage
  • -40°C to +105°C operating temperature range
  • 38-pin XQFN package
  • 4mm x 4mm x 0.35mm package dimensions
  • 64-byte user data storage area

Package Details

Mechanical Drawing - Microchip Technology MTCH3240P 24-Channel Touchscreen Controller
Inilathala: 2026-10-12 | Na-update: 2026-10-20