Microchip Technology LAN8670/1/2 10BASE-T1S Ethernet PHY Transceivers

Microchip Technology LAN8670/1/2 10BASE-T1S Ethernet PHY Transceivers are compact, low-power, single-port 10BASE-T1S Ethernet physical layer transceivers. The devices are designed according to the IEEE Std 802.3cg-2019™ specification. The device provides 10Mbit/s half-duplex transmit and receive capability over a single-balanced pair medium like Unshielded Twisted Pair (UTP) cable. The LAN8670/1/2 is designed for use in applications requiring an extended temperature range (-40°C to +125°C). The device is also compliant with industrial EMC and EMI requirements. The single power supply and simple analog front end simplify its integration into small form factor applications.

Features

  • High-performance 10BASE-T1S Ethernet PHY
  • Designed according to IEEE Std 802.3cg-2019™
    • 10Mbit/s over single balanced pair
    • Half-duplex point-to-point link segments up to at least 15m
    • Half-duplex multidrop mixing segments up to at least 25m with up to at least 8 PHYs
  • Media Independent Interface (MII) and Reduced Media Independent Interface (RMII)
    • 2.5MHz MII clock mode
    • 50MHz RMII clock mode
    • Serial Management Interface (SMI) for rapid register access
    • Comprehensive status interrupt support
  • Carrier Sense Multiple Access / Collision Detection (CSMA/CD) media access control
  • -40°C to +125°C extended temperature range
  • Physical Layer Collision Avoidance (PLCA)
    • Allows for high bandwidth utilization by avoiding collisions on the physical layer
    • Burst mode for transmission of multiple packets for high packet rate latency-sensitive applications
  • Enhanced electromagnetic compatibility / electromagnetic interference (EMC/EMI) performance
    • Low RF emissions
    • Robust against injected currents and network cable shorts to ground or battery
    • Simple low-cost analog front-end
  • Single 3.3V supply with an integrated 1.8V regulator
  • Small footprint VQFN packaging with wettable flanks
    • LAN8670 32-pin (5mm x 5mm)
    • LAN8671 24-pin (4mm x 4mm)
    • LAN8672 36-pin (6mm x 6mm)
  • Microchip functional safety ready

Applications

  • Sensor/actuator networks operating at high bandwidth
  • Microphone networks delivering audio streams for beamforming and hands-free microphones
  • Backplane communication
  • Industrial control cabinets and machine control
  • Building automation

System-Level Block Diagram

Block Diagram - Microchip Technology LAN8670/1/2 10BASE-T1S Ethernet PHY Transceivers

Internal Block Diagram

Block Diagram - Microchip Technology LAN8670/1/2 10BASE-T1S Ethernet PHY Transceivers
Inilathala: 2021-08-12 | Na-update: 2026-09-01