Microchip Technology ATmega4809 Xplained Pro Evaluation Kit

Microchip Technology ATmega4809 Xplained Pro Evaluation Kit (ATMEGA4809-XPRO) is a demonstration and development platform for the ATmega4809 AVR Microcontroller®. Supported by the Atmel Studio Integrated Development Environment (IDE), the ATMEGA4809-XPRO provides easy access to the features of the ATmega4809 to fully understand how to integrate the device into a custom design.

The ATmega4809 Xplained Pro Evaluation Kit includes an onboard Embedded Debugger (EDBG), eliminating the need for external tools to program or debug the ATmega4809. The ATMEGA4809-XPRO Kit also supports additional peripherals to extend the board's features, such as Xplained Pro Extension Kits and MikroElektronika mikroBUS™ compatible click boards.

Features

  • ATmega4809 Microcontroller
  • Embedded Debugger
    • USB interface
    • Auto-ID for board identification in Atmel Studio
    • One yellow status LED
    • One green board power LED
    • Symbolic debugging of complex data types, including scope information
    • Programming and debugging of onboard ATmega4809 through UPDI
    • Data Gateway Interface: SPI, I2C, four GPIOs
    • Virtual COM port (CDC)
    • Fully level-shifted I/O connected to the ATmega4809
  • Dual power supply
    • Selectable 3.3V and 5.0V operation for the ATmega4809
  • Digital I/O
    • Two mechanical buttons (user and reset button)
    • One yellow user LED
    • Three Xplained Pro extension headers
    • One MikroElektronika mikroBUS™ socket
  • 32.768kHz crystal
    • For accurate timing and clock application, ~20ppm
  • 10-pin AVR Debug Connector with UPDI for external programmers and debuggers
  • Supported with application examples in Atmel START

Board Layout

Microchip Technology ATmega4809 Xplained Pro Evaluation Kit
Inilathala: 2018-04-27 | Na-update: 2022-10-11