Microchip Technology dsPIC33AK256MPS306 Motor Control DIM (EV22K90A)

Microchip Technology dsPIC33AK256MPS306 Motor Control Dual In-Line Module (DIM) (EV22K90A) features a dsPIC33AK256MPS306 64-pin TQFP Digital Signal Controller (DSC) device. It can be used to evaluate the entire dsPIC33AK256MPS306 DSC family for motor control applications.

The Microchip Technology EV22K90A supports using both the three on-chip op amps, or MCS inverter board-based op amps for motor current feedback, such as the MCLV-48V-300W or MCHV-230VAC-1.5kW development boards.

Features

  • Provides complete support for the entire dsPIC33AK256MPS306 DSC family
  • 120-pin connectors support higher-pin-count packages
  • DIMs have a reduced socketing insertion force
  • Keyed design ensures correct board orientation
  • Supports both on-chip and board-mounted op amps for motor current feedback
  • Compatible with all Motor Control System (MCS) inverter boards

Applications

  • PFC
    • Interleaved PFC
    • Critical conduction PFC
    • Bridgeless PFC
  • DC/DC converters
    • Buck, boost, forward, flyback, and push-pull
    • Half/full-bridge
    • Phase-shift full-bridge
    • Resonant converters
  • DC/AC
    • Half/full-bridge inverter
    • Resonant inverter
  • Motor control
    • BLDC
    • PMSM
    • SR
    • ACIM
  • Advanced sensor interfacing
  • High-performance embedded control
  • Safety-critical designs
  • Digital lighting

Board Layout

Mechanical Drawing - Microchip Technology dsPIC33AK256MPS306 Motor Control DIM (EV22K90A)
Inilathala: 2026-07-06 | Na-update: 2026-07-09