Microchip Technology EV24X01A SAM E54 Motor Control DIM

Microchip Technology EV24X01A SAM E54 Motor Control Dual-Inline-Module (DIM) features a SAME54 144-pin TQFP ARM® Cortex®-M4F microcontroller. This motor control DIM evaluates the entire family of SAM D5x and E5x series devices for motor control applications. The EV24X01A motor control DIM supports board-mounted op amps for motor current feedback. This motor control DIM offers key design which ensures correct board orientation and provides a 120-pin connector that supports higher-pin-count packages.

Features

  • 120-pin connector supports higher-pin-count packages
  • DIM has reduced socketing insertion force
  • Keyed design ensures correct board orientation
  • Provides support for the SAM D5x and E5x 32-Bit MCU family
  • Supports board-mounted op amps for motor current feedback
Inilathala: 2026-10-27 | Na-update: 2026-10-27