Microchip Technology EV34X05A Memory Xplorer SPI Daughter Board

Microchip Technology EV34X05A Memory Xplorer SPI Daughter Board is developed for use with the Memory Xplorer Base Board as the hardware interface for Microchip’s Memory Xplorer evaluation platform. The daughter board helps engineers and developers configure and evaluate Serial EEPROMs, reducing development time from prototype to production.

The Microchip EV34X05A supports SPI Serial EEPROM evaluation within the Memory Xplorer platform. The EV34X05A Memory Xplorer SPI Daughter Board works with the platform’s graphical interface, which helps users generate, write, load, read, and erase memory data while evaluating device-specific features such as write protect, software addressing, serial numbers, and MAC addresses.

The daughter board is ideal for SPI EEPROM development, memory device selection, programming, verification, and feature testing. The EV34X05A is operated with the EV60D49A Memory Xplorer Base Board and Memory Xplorer software, with Microchip noting testing on a 64-bit Windows® 10 operating system.

Features

  • Hardware interface for configuring and evaluating Serial EEPROMs
  • Designed for use with the EV60D49A Memory Xplorer Base Board
  • Support for Memory Xplorer GUI-based memory navigation and evaluation
  • Support for device-specific feature testing, including write protect, software addressing, serial numbers, and MAC addresses
  • Support for evaluating variable features such as voltage range and operating frequencies

Applications

  • SPI Serial EEPROM evaluation
  • Memory Xplorer platform development
  • EEPROM device configuration and testing
  • Memory programming and verification for sample builds
  • Prototype memory development using Microchip Serial EEPROM devices

Specifications

  • SPI socket board/daughter board for Memory Xplorer evaluations
  • Serial EEPROM evaluation support
  • Memory navigation support for generating, writing, loading, reading, and erasing HEX files or memory contents

Required Equipment

  • EV60D49A Memory Xplorer Base Board
  • PC-compatible system with an available USB port

Required Software

Layout

Microchip Technology EV34X05A Memory Xplorer SPI Daughter Board
Inilathala: 2026-07-16 | Na-update: 2026-07-21