Microchip Technology EV37R94A Evaluation Board

Microchip Technology EV37R94A Evaluation Board is designed to evaluate the performance and key features of the MCPF1412M06 point-of-load converter. The MCPF1412M06 board supports a 4.5V to 16V input range and delivers continuous load currents up to 12A with an adjustable output from 0.6V to 1.8V. The integrated output inductor and internal compensation help reduce the need for external components, while a jumper provides convenient selection of 1.2V, 1.0V, or 850mV output configurations. Test points positioned near the power circuitry support accurate input- and output-voltage measurements during efficiency testing.

The Microchip EV37R94A Evaluation Board supports register-level I²C access and PMBus 1.3-compliant programming to configure and monitor the converter. The MCPF1412 graphical user interface provides access to device registers and supported PMBus commands when the board is connected to an optional MCP2221A breakout module. Configurable jumpers control bus termination, synchronization, output voltage, and communication-address offsets. The board also demonstrates programmable undervoltage lockout, power-good indication, nonvolatile memory, and integrated protection functions in a laboratory-ready platform.

Features

  • MCPF1412M06 point-of-load converter module
  • Integrated output inductor
  • Continuous 12A load capability
  • No external compensation required
  • Adjustable output voltage
    • Jumper-selectable 1.2V, 1.0V, or 850mV outputs
    • Direct output adjustment through PMBus commands or register values
  • I²C register-level access
  • PMBus 1.3-compliant access
  • Programmable on-board nonvolatile memory
  • Configurable I²C bus termination
  • Configurable SYNC pin termination
  • Selectable I²C and PMBus address offsets
  • Enable input
  • Programmable undervoltage lockout circuit
  • Power-good indicator
  • Built-in protection features
  • Test points for input- and output-voltage measurements
  • Lead-free and halogen-free construction
  • EU REACH and RoHS compliance

Specifications

  • Input voltage range of 4.5V to 16V
  • Adjustable output voltage range of 0.6V to 1.8V
  • Continuous load current up to 12A
  • Preconfigured output-voltage selections
    • 1.2V
    • 1.0V
    • 850mV
  • Module dimensions of 5.8mm x 4.9mm x 1.7mm
  • Evaluation board dimensions of 100mm x 100mm
  • Four-layer PCB construction
  • 2oz. copper on all PCB layers
  • Operating temperature range of -40°C to +125°C
  • Default I²C address of 0x08
  • Default PMBus address of 0x70

Required Equipment

  • Standard 12V, 5A power supply
  • DC electronic load

Required Software

  • MCPF1412 graphical user interface for optional register and PMBus access

Basic Board Connections

Microchip Technology EV37R94A Evaluation Board

Efficiency Measurement Test Points

Microchip Technology EV37R94A Evaluation Board

Overview

Microchip Technology EV37R94A Evaluation Board
Inilathala: 2026-11-18 | Na-update: 2026-11-18