Microchip Technology Gate Drivers

Microchip Technology Gate Drivers are high-speed MOSFET drivers that provide up to 9.0A of peak current while operating from a single 4.5V to 18V supply. The devices feature low shoot-through current, fast rise and fall times, and matched propagation delays. They are ideal for high switching frequency applications.

Features

  • 9.0A (typical) high peak output current 
  • Wide input supply voltage operating range
    • 4.5V to 18V
  • Low shoot-through/cross-conduction current in output stage
  • High capacitive load drive capability
    • 10,000pF in 24ns (typical)
  • 27ns (tD1), 27ns (tD2) (typical) short delay times
  • 360µA (typical) low supply current
  • Low-voltage threshold input and enable with hysteresis
  • Withstands 500mA reverse current latch-up protected
  • Space-saving packages
    • 8-lead MSOP
    • 8-lead SOIC
    • 8-lead 2 x 3 TDFN

Applications

  • Switch-mode power supplies
  • Pulse transformer drive
  • Line drivers
  • Level translator
  • Motor and solenoid drive

Block Diagram

View Results ( 9 ) Page
Numero ng Piyesa Datasheet Paglalarawan
MCP14A0454T-E/SNVAO MCP14A0454T-E/SNVAO Datasheet Gate Drivers Dual 4.5A, Both ChA & ChB are non-inverted output
MCP14A0455T-E/MNYVAO MCP14A0455T-E/MNYVAO Datasheet Gate Drivers 4.5A Dual MOSFET driver with low threshold input
MCP14A0901T-E/MNYVAO MCP14A0901T-E/MNYVAO Datasheet Gate Drivers 9A single MOSFET driver with low thres i/p and enable pin
MCP14A0455-E/SNVAO MCP14A0455-E/SNVAO Datasheet Gate Drivers
MCP14A0901-E/MSVAO MCP14A0901-E/MSVAO Datasheet Gate Drivers
MCP14A0455-E/MSVAO MCP14A0455-E/MSVAO Datasheet Gate Drivers
MCP14A0455-E/MNYVAO MCP14A0455-E/MNYVAO Datasheet Gate Drivers
MCP14A0455T-E/MSVAO MCP14A0455T-E/MSVAO Datasheet Gate Drivers 4.5A Dual MOSFET driver with low threshold input
MCP14A0455T-E/SNVAO MCP14A0455T-E/SNVAO Datasheet Gate Drivers 4.5A Dual MOSFET driver with low threshold input
Inilathala: 2021-06-03 | Na-update: 2022-03-11