Microchip Technology LAN7430 PCIe to Gigabit Ethernet Controllers
Microchip Technology LAN7430 PCIe to Gigabit Ethernet Controllers provide high-performance and cost-effective PCIe to Ethernet connectivity solutions. These controllers bridge PCIe 3.1 (at 2.5GT/s) to 10/100/1000Gb Ethernet. The LAN7430 controllers have an integrated 10/100/100-Gigabit Ethernet Physical Layer (PHY), PCIe PHY, PCIe endpoint controller, and 10/100/1000Gb Ethernet MAC. These controllers also employ integrated OTP, JTAG TAP, and an EEPROM controller. The LAN7430 controllers support 10BASE-T, 100BASE-TX, and 1000BASE-T Ethernet with auto-negotiation, auto-polarity correction, and HP Auto-MDIX. These controllers feature LinkMD® TDR-based cable diagnostic that identifies faulty copper cabling and Signal Quality Indicator (SQI) support.The LAN7430 controllers are compliant with IEEE 802.3/802.3u/802.3ab standards. These controllers come with a wide range of drivers that include Windows®, Linux®, and Pseudo code for the development of Real-Time Operating Systems (RTOS). The LAN7430 controllers also support Precision Time Protocol (PTP) with industry-standard 1588-2008 PTP. These controllers employ Quiet-WIRE® technology that reduces line emissions and enhances immunity for 100BASE-TX. Typical Microchip Technology LAN7430 PCIe to Gigabit Ethernet Controllers applications include automotive infotainment/telematics, Gigabit backplanes, LTE modems, networked cameras, and industrial PCs (IPC).
Features
- Single-chip PCIe 3.1 at 2.5GT/s to 10/100/1000 Ethernet controller:
- PCIe low power sub-state LPSS L1.1 (snooze) and L1.2 (off)
- Require only a single 25MHz crystal or single-ended clock
- 9K jumbo frames supported
- Internal OTP memory that removes the need for external EEPROM
- Integrated 10/100/1000 physical layer:
- Fully supports IEEE 802.3/802.3u/802.3ab standards
- IEEE 802.3az-2010- Energy Efficient Ethernet (EEE)
- Cable diagnostics that include cable length measurement
- IEEE 1588-2008 Precision Time Protocol:
- IEEE 1588-2008 E2E and P2P one and two-step supported
- IEEE 1588-2008 programmable time compare output
- Comprehensive driver support:
- Windows Onecore with WHQL certification
- Linux driver in the mainline kernel
Specifications
- 10/100/1000Mbps Ethernet bandwidth
- 4 LEDs
- 3.3V output voltage
- PCIe 3.1 at 2.5GT/s interface
- -40°C to +85°C industrial temperature range
- 4 GPIOs
- 48-pin SQFN package with 7mm x 7mm dimensions
Applications
- Automotive infotainment/telematics
- PCIe to Gigabit Ethernet adapter/bridge
- PCIe to Gigabit Ethernet on an embedded system
- Gigabit backplane
- LTE modem
- Networked cameras
- Industrial PC (IPC)
- Test instrumentation/industrial
LAN7430 Controllers Block Diagram
LAN7430 Controllers Connection Overview
View Results ( 4 ) Page
| Numero ng Piyesa | Datasheet | Paglalarawan | Minimum na Operating Temperature | Maximum na Operating Temperature | Packaging |
|---|---|---|---|---|---|
| LAN7430-I/Y9X | ![]() |
Ethernet ICs PCIe 3.1 2.5GT/s to 10/100/1000 Ethernet Bridge. Industrial temp | - 40 C | + 85 C | Tray |
| LAN7430T/Y9X | ![]() |
Ethernet ICs PCIe 3.1 2.5GT/s to 10/100/1000 Ethernet Bridge. | 0 C | + 70 C | Reel |
| LAN7430/Y9X | ![]() |
Ethernet ICs PCIe 3.1 2.5GT/s to 10/100/1000 Ethernet Bridge. | 0 C | + 70 C | Tray |
| LAN7430T-I/Y9X | ![]() |
Ethernet ICs PCIe 3.1 2.5GT/s to 10/100/1000 Ethernet Bridge. Industrial temp | - 40 C | + 85 C | Reel |
Inilathala: 2019-03-19
| Na-update: 2023-05-23