Microchip Technology LAN8679 & LAN8680 PMD Transceivers
Microchip Technology LAN8679 and LAN8680 PMD Transceivers are physical medium-dependent (PMD) transceivers with 3-pin OPEN Alliance (OA3P) interfaces that enable an all-Ethernet architecture. Microchip Technology LAN8679 and LAN8680 PMD Transceivers feature 8-pin and 16-pin configurations and support TC10/TC14 lower-power wake-sleep and topology discovery. The transceivers are designed for integration in sensor networks, automotive zonal architecture, and automotive or industrial edge nodes.
Features
- TC14 PMD transceiver specification design
- OA3P interface
- EtherGREEN™ technology energy efficiency
- Cable-fault (open/short) diagnostics
- Signal quality indication (SQI) support
- Short-to-ground tolerance
- AEC-Q100 and ISO 26262 requirements
- 10BASE-T1S multidrop connectivity
- All-Ethernet architecture enablement
- Bus interface network (BIN) enablement
- TC10/TC14 lower-power wake-sleep and topology discovery
- LAN8680 (8-pin VDFN package)
- LAN8679
- 16-pin VDFN package
- System basis chip (SBC) functionality
- Watchdog reset
- Low dropout (LDO) regulators
Applications
- Automotive and industrial edge nodes
- In-vehicle networks (IVNs)
- Automotive zonal architecture
- Sensor/actuator networks
- Control systems
- Lighting and audio devices
Inilathala: 2026-10-02
| Na-update: 2026-10-05