Microchip Technology MCP39F511 Single-Phase Power-Monitoring ICs

Microchip Technology MCP39F511 Single-Phase Power-Monitoring ICs are designed for real-time measurement of input power for AC/DC power supplies and to provide power and energy values. The MCP39F511 ICs include dual-channel delta-sigma ADCs, a 16-bit calculation engine, EEPROM, and a flexible 2-wire interface. These ICs employ an integrated low-drift voltage reference in addition to the 94.5dB of SINAD performance on each measurement channel. The MCP39511 ICs are available in both single-channel (MCP39F511) and dual-channel (MCP39F511N) versions.

Features

  • Power monitoring accuracy capable of 0.1% error across 4000:1 dynamic range
  • Built-in calculations:
    • Active, reactive, and apparent power
    • Active and reactive energy accumulation
    • True RMS current and RMS voltage
    • Line Frequency and power factor
  • Dedicated Zero Crossing Detection (ZCD) pin
  • Dedicated PWM output pin
  • Automatic event pin control through fast voltage surge detection
  • 512 bytes user-accessible EEPROM through page read/write commands
  • Fast calibration routines
  • 2-wire UART:
    • Up to 115.2kbps baud rate 
  • Low-Drift Internal Voltage Reference:
    • 10ppm/°C (typical)
  • 28-lead, 5mm x 5mm QFN package
  • 40°C to +125°C extended temperature range
  • AEC-Q100 qualified

Applications

  • Power monitoring for home automation
  • Industrial lighting power monitoring
  • Real-Time measurement of input power for AC/DC supplies
  • Intelligent power distribution units

Block Diagram

Block Diagram - Microchip Technology MCP39F511 Single-Phase Power-Monitoring ICs

Videos

View Results ( 6 ) Page
Numero ng Piyesa Datasheet Supply Voltage - Min Supply Current ng Pagpapatakbo Package / Case
MCP39F511AT-E/MQ MCP39F511AT-E/MQ Datasheet 2.7 V 13 mA QFN-28
MCP39F511N-E/MQ MCP39F511N-E/MQ Datasheet 2.7 V 13 mA QFN-28
MCP39F511A-E/MQ MCP39F511A-E/MQ Datasheet 2.7 V 13 mA QFN-28
MCP39F511-E/MQ MCP39F511-E/MQ Datasheet 2.7 V 13 mA QFN-28
MCP39F511T-E/MQ MCP39F511T-E/MQ Datasheet 2.7 V 13 mA QFN-28
MCP39F511NT-E/MQ MCP39F511NT-E/MQ Datasheet 2.7 V 13 mA QFN-28
Inilathala: 2017-04-03 | Na-update: 2023-02-22