Microchip Technology MTCH3380P 38-Channel Touchscreen Controller

Microchip Technology MTCH3380P 38-Channel Touchscreen Controller utilizes Microchip's patented charge-transfer acquisition engine and capacitive sensing technology to measure, classify, and track multiple touch inputs with high accuracy and fast response times. This controller supports both mutual and self-capacitance measurements, allowing self-capacitance sensing to augment mutual-capacitance measurements for more reliable touch detection. Configurable touch key arrangements are supported with up to 64 mutual-capacitance keys and up to 38 self-capacitance keys. Keys can be grouped into up to eight sliders or wheels, and adjacent key suppression (AKS) technology helps prevent false key activations. Additional features include configurable acquisition schemes, noise-suppression technology, and automatic touch-sensor diagnostics. Microchip Technology MTCH3380P also incorporates security and power-management features.

Features

  • Supports both mutual-capacitance and self-capacitance touch sensing
  • Up to 64 mutual-capacitance touch keys
  • Up to 38 self-capacitance touch keys
  • Keys can be configured into up to eight sliders or wheels
  • AKS technology for false-touch prevention
  • Configurable acquisition schemes for multi-touch sensing
  • Noise suppression technology to combat ambient and power-line noise
  • Automatic touch sensor diagnostics with configurable test limits
  • PWM output for display backlight control, audible alerts, or haptic feedback
  • Encrypted configuration parameters and touch coordinate reports via user security keys
  • Firmware authentication mechanism for application firmware verification
  • Programmable power-saving modes with automatic active-to-idle transition
  • UL/IEC 60730 Class B ready with self-diagnostics during startup and operation

Specifications

  • Up to 64 mutual-capacitance keys
  • Up to 38 self-capacitance keys
  • Up to eight sliders or wheels
  • I2C client interface support
    • Up to 100kHz standard mode
    • Up to 400kHz fast mode
    • Up to 1MHz fast-mode plus
  • 3.3V nominal digital supply voltage
  • 1.8V to 3.3V nominal digital I/O voltage
  • 3.3V nominal analog supply voltage
  • Internal XVdd drive voltage of 6.6V with internal voltage pump
  • -40°C to +105°C operating temperature range
  • 56-pin XQFN package
  • 6mm x 6mm x 0.4mm package dimensions
  • 64-byte user data area

Package Details

Mechanical Drawing - Microchip Technology MTCH3380P 38-Channel Touchscreen Controller
Inilathala: 2026-10-12 | Na-update: 2026-10-20