Microchip Technology PIC18F45K20 Flash Microcontrollers (MCUs)

Microchip PIC18F45K20 Flash MCUs with nanoWatt XLP Technology offer the advantages of all PIC18 microcontrollers with the addition of high-endurance, Flash program memory. On top of these features, the PIC18F45K20 family introduces design enhancements that make these microcontrollers a logical choice for many high performance, power-sensitive applications.

Features

  • High-Performance RISC CPU with up to 16 MIPS operation
  • Up to 1024 bytes Data EEPROM
  • Priority levels for interrupts
  • 8 x 8 single-cycle hardware multiplier
  • Fail-Safe Clock Monitor
  • Programmable Brown-out Reset (BOR)
  • Extended Watchdog Timer (WDT)
  • Single-Supply 3V In-Circuit Serial Programming™ (ICSP™) via two pins
  • In-Circuit Debug (ICD) via Two Pins
  • Extreme Low-Power Management with nanoWatt XLP™
  • ADC - (10-bit resolution, 13 External Channels)
  • 1.2V Fixed Voltage Reference (FVR) channel
  • Analog Comparator (two rail-to-rail analog comparators with independent input multiplexing)
  • Programmable slew rate Capture/Compare/PWM (CCP) module
  • Enhanced CCP (ECCP) module
  • One, two, or four PWM outputs
  • Auto-Shutdown and Auto-Restart
  • Master Synchronous Serial Port (MSSP) module
  • 3-wire SPI (supports all 4 modes)
  • I2C™ Master and Slave modes with address mask
  • Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) module
  • Supports RS-485, RS-232, and LINRS-232 operation using internal oscillator
  • Auto-Wake-up on Break
  • Auto-Baud Detect
View Results ( 9 ) Page
Numero ng Piyesa Datasheet Laki ng Memory ng Program Laki ng Data RAM Package / Case
PIC18F45K20T-I/PT PIC18F45K20T-I/PT Datasheet 32 kB 1.5 kB TQFP-44
PIC18F45K20-I/PT PIC18F45K20-I/PT Datasheet 32 kB 1.5 kB TQFP-44
PIC18F45K20T-I/ML PIC18F45K20T-I/ML Datasheet 32 kB 1.5 kB QFN-44
PIC18F45K20-I/ML PIC18F45K20-I/ML Datasheet 32 kB 1.5 kB QFN-44
PIC18F45K20-E/PT PIC18F45K20-E/PT Datasheet 32 kB 1.5 kB TQFP-44
PIC18F45K20-I/P PIC18F45K20-I/P Datasheet 32 kB 1.5 kB PDIP-40
PIC18F45K20-E/P PIC18F45K20-E/P Datasheet 32 kB 1.5 kB PDIP-40
PIC18F45K20-I/MV PIC18F45K20-I/MV Datasheet 8 kB 512 B QFN-40
PIC18F45K20T-I/MV PIC18F45K20T-I/MV Datasheet 8 kB 512 B QFN-40
Inilathala: 2013-04-30 | Na-update: 2022-03-11