Microchip Technology PIC18F45K50 Low-Power High-Performance MCUs

Microchip PIC18F45K50 Low-Power High-Performance MCUs with XLP Technology offers the advantages of all PIC18 microcontrollers with the addition of high-endurance, Flash program memory. On top of these features, the PIC18F45K50 family introduces design enhancements that make these microcontrollers a logical choice for many high performance, power sensitive applications.

Features

  • Flash Program Memory with self-read/write capability
  • 256 Bytes of integrated EEPROM
  • Internal 48MHz Oscillator with USB Accuracy - Via Active Clock Tuning from USB Host
  • High-performance PIC18 core with 8x8 Hardware Multiply
  • Universal Serial Bus 2.0 Module
  • Enhanced Capture Compare PWM (ECCP) Module with up to 4 outputs
  • Integrated Temperature Indicator Module
  • Up to 25 Channel 10-bit ADC with Voltage Reference
  • 2 Analog Comparators
  • 5-bit Digital to Analog Converter (DAC)
  • MI2C / SPI Module (MSSP)
  • Enhanced Addressable USART Module
  • Charge Time Measurement Unit (CTMU) for measurement applications
  • 25mA Source/Sink current I/O
  • 2x 8-bit Timers
  • 2x 16-bit Timers
  • Extended Watchdog Timer (WDT)
  • Enhanced Power-On/Off-Reset
  • Low-Power Brown-Out Reset (LPBOR)
  • Programmable Brown-out Reset (BOR)
  • In-Circuit Serial Programming and Debug (ICSP/ICD)
  • PIC18LF2xK50 (1.8V - 3.6V) with nanoWatt XLP
  • PIC18F2xK50 (1.8V - 5.5V)
View Results ( 9 ) Page
Numero ng Piyesa Datasheet Laki ng Data RAM Package / Case
PIC18F45K50-E/PT PIC18F45K50-E/PT Datasheet 1 kB TQFP-44
PIC18F45K50T-I/MV PIC18F45K50T-I/MV Datasheet 1 kB QFN-40
PIC18F45K50-E/P PIC18F45K50-E/P Datasheet 1 kB PDIP-40
PIC18F45K50-I/MV PIC18F45K50-I/MV Datasheet 2 kB QFN-40
PIC18F45K50-I/P PIC18F45K50-I/P Datasheet 2 kB PDIP-40
PIC18F45K50T-I/PT PIC18F45K50T-I/PT Datasheet 1 kB TQFP-44
PIC18F45K50-I/PT PIC18F45K50-I/PT Datasheet 2 kB TQFP-44
PIC18F45K50-E/MV PIC18F45K50-E/MV Datasheet 1 kB QFN-40
PIC18LF45K50-E/P PIC18LF45K50-E/P Datasheet 2 kB PDIP-40
Inilathala: 2013-04-30 | Na-update: 2022-03-11