Microchip Technology PIC32CM SG Curiosity Pro Development Board

Microchip Technology PIC32CM SG Curiosity Pro Development Board provides a hardware development platform for PIC32CM SG microcontrollers. The PIC32CM SG microcontrollers incorporate an Arm® Cortex®-M23 microcontroller with an integrated HSM-Lite module. This board offers CAN FD, USB, LIN, I2C, USB, SPI, USART Communications, and a Peripheral Touch Controller (PTC). The PIC32CM SG development board includes an integrated programmer or debugger, Arduino UNO R3, mikroBUS™, or expansion headers. Typical applications include Bluetooth® audio, Internet of Things (IoT), robotics development, and Proof of Concept (POC) designs.

Features

  • PIC32CM5112SG00100 or PIC32CM5112GC00100, 72MHz, 512kB flash, 128kB SRAM:
    • Up to 80 I/O lines with external interrupt capability
  • On-board debugger (MPLAB® PICkit™ on-Board 4, PKOB4):
    • Real-time programming and debugging
    • Virtual COM port (VCOM)
    • Data Gateway Interface (DGI)
  • Two extension headers
  • One extension power header
  • One mikroBUS socket
  • One Arduino UNO R3 compatible interface headers
  • Two host Controller Area Networks (CAN)
  • One full-speed USB Micro-A/B
  • Two user buttons
  • Two user LEDs

Applications

  • Bluetooth® audio
  • Internet of Things (IoT)
  • Robotics development
  • Proof of Concept (POC) designs

PIC32CM SG00/GC00 Block Diagram

Block Diagram - Microchip Technology PIC32CM SG Curiosity Pro Development Board
Inilathala: 2026-08-24 | Na-update: 2026-08-26