Microchip Technology VSC8x & VSC7x Single Port Ethernet Transceivers
Microchip Technology VSC8x and VSC7x Single Port Ethernet Transceivers are low-power, small form-factor Cu PHY with IEEE 802.3az Energy Efficient Ethernet (EEE). The transceivers are available in small 6mm x 6mm or 8mm x 8mm single row QFN packages. The transceivers feature Wake-on-LAN (WoL) which offers wide I/O LVCMOS support. These devices also include integrated line-side termination to conserve board space, lower EMI, and improve system performance.The VSC8x and VSC7x Microchip Technology Single Port Ethernet Transceivers feature RGMII version 2.0 standard timing compliant compensation which eliminates the need for onboard delay lines. These Single Port Ethernet Transceivers support a wide range of LVCMOS levels for a parallel MAC interface including 1.5V, 1.8V, 2.5V, and 3.3V. Additionally, 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V support the MDIO/MDC interface. The VSC8x and VSC7x Transceivers include Microchip EcoEthernet™ 2.0 technology with Energy Efficient Ethernet and power-saving features. These features reduce power based on link-state and cable reach. Also, the VSC8x and VSC7x Transceivers optimize power consumption at all link operating speeds and feature Wake-on-LAN power management using magic packets.
Features
- VSC7224 and VSC7224-01 Features
- Simple-to-use device
- Low module and system power consumption
- Fully adaptive analog and digital equalization
- Wide range of data rate operation with 25MHz crystal and built-in frequency synthesizers
- LOS detection
- Built-in VScope input signal monitoring integrated circuit eye diagram monitoring
- VSC7511 Features
- 4x1G SGMII or integrated copper PHY ports
- Integrated 250MHz 8051 CPU with 64KB internal storage
- PCIe and 2.5G SGMII NPI for external CPU register access
- Device overheat protection
- Hardware loop detection
- Integrated fan controller
- 4K MAC addresses and 4K VLAN support
- Low-power and single-chip industrial switch
- Four ports, either integrated copper PHYs or SGMII ports
- 2.5G SGMII NPI port or PCIe
- VSC7512 Features
- 4 integrated copper PHY ports
- 2x1G SGMII ports
- 2x2.5G SGMII ports (one port configurable as QSGMII)
- Integrated 250MHz 8051 CPU with 64KB internal storage
- PCIe and NPI for external CPU register access
- Device overheat protection
- Hardware loop detection
- Integrated fan controller
- 4K MAC addresses and 4K VLAN support
- Low-power and single-chip industrial switch
- Four integrated copper PHY ports
- 2.5G SGMII NPI port or PCIe
- VSC8504 Features
- 1.0V core and 2.5V I/O power supplies
- 3.3V-tolerant 2.5V inputs
- 17×17mm ball grid array package
- Supports QSGMI v1.3, IEEE 1149.1 JTAG boundary scan, and IEEE 1149.6 AC-JTAG
- Compliant with IEEE 802.3 (10/1000BASE-T, 100BASE-TX, 100BASE-FX, and 1000BASE-X)
- EcoEthernet 2.0 green technology for energy efficiency
- IEEE 802.3az Energy Efficient Ethernet (EEE) support
- QSGMII MAC interfaces
- VSC8512 Features
- 1.0V core power supply
- 2.5V I/O power supplies
- 3.3V-tolerant 2.5V inputs
- 27×27mm ball grid array package
- Supports SGMII v1.9 and QSGMII v1.3, 1000BASE-X MACs, IEEE 1149.1 JTAG boundary scan, and IEEE 1149.6 AC-JTAG
- Compliant with IEEE 802.3 (10BASE-T, 10BASE-Te, 100BASETX, 1000BASE-T, 100BASE-FX, and 1000BASE-X)
- 12GbE PHYs in a single package
- Four dual media copper/fiber ports
- Low BOM solution requires only two voltage planes
- VSC8530-04, VSC8531-01, VSC8540-04, VSC8541-04 Features
- Compliant with IEEE 802.3 (10BASE-T, 100BASE-TX, and 1000BASE-T) specifications
- Supports RGMII, RMII
- Supports 1.5V, 1.8V, 2.5V, and 3.3V CMOS for RGMII versions 1.3 and 2.0 (without HSTL support), as well as RMII version 1.2
- Supports a variety of clock sources: 25MHz Xtal, 25MHz OSC, 50MHz OSC, 125MHz OSC
- Supports programmable output frequencies of 25MHz, 50MHz, or 125MHz, regardless of chosen Xtal or OSC frequencies
- Supports a wide array of stand-alone hardware configuration options
- Supports all 5 bits of MDIO/MDC addressing possible for managed mode designs using pull-up/pulldown resistors
- Devices support operating temperatures of -40°C ambient to +125°C junction or 0°C ambient to 125°C junction
- Optionally reports if a link partner is requesting inline Power-over-Ethernet (PoE and PoE+)
- Available in 6mm x 6mm, 48-pin QFN package
- Low alpha mold compound enables 80 SER FIT (VSC8541XMV-04 only)
- Available in 8mm xm 8mm, 68-pin QFN package (VSC8541XMV-04 only)
Applications
- Wideband signal switching, clean-up, and retimer
- Line, backplane, and copper cable driver, receiver, and retimer
- PCB signal enhancement
- Optical module retimer and receiver
- Industrial Ethernet switches
- SME and SMB switches
- Customer-premise Equipment (CPE) and Network Termination Equipment (NTE)
- Enterprise switches and routers
- Home gateways and wireless routers
- Ethernet switches and routers
- Edge and Access platforms
- Blade servers
| Numero ng Piyesa | Package / Case | Uri ng Interface | Duplex | Datasheet |
|---|---|---|---|---|
| VSC8530XMW-04 | QFN-48 | RGMII, RMII | Full Duplex, Half Duplex | ![]() |
| VSC8531XMW-01 | QFN-48 | RGMII, RMII | Full Duplex, Half Duplex | ![]() |
| VSC7512XMY | 2-Wire, JTAG, SPI, UART | Full-Duplex, Half-Duplex | ![]() |
|
| VSC7511XMY | 2-Wire, JTAG, SPI, UART | Full-Duplex, Half-Duplex | ![]() |
|
| VSC8541XMV-02 | QFN-68 | MII, GMII, RGMII, RMII | ![]() |
|
| VSC7224XJV-02 | QFN-48 | ![]() |
||
| VSC8512XJG-02 | BGA-672 | QSGMII, SerDes, SGMII | ![]() |
|
| VSC8541XMV-03 | QFN-68 | MII, RGMII, RMII, GMII | Full Duplex, Half Duplex | ![]() |