MicroWave Technology MMIC Amplifiers (MMA)

MicroWave Technology MMIC Amplifiers (MMA) are based on InGaP HBT, pHEMT, and Linear MESFET technologies. These amplifiers are high-performance, low-cost, and high-power amplifiers. The MMIC Amplifiers include high linearity, fully matched WiMax power amplifiers, and broadband gain blocks as well. Military screening is available on hermetically sealed package products. These amplifiers are used in point-to-point radio applications in high-power, high-linearity, driver amplifiers, traveling-wave amplifiers, microwave and wireless communication systems, optical instrumentation, and WiMax/WLAN driver amplifiers.  

Features

  • High-performance/quality MMIC based on InGaP HBT, pHEMT, and Linear MESFET technologies
  • Military screening available on hermetically sealed package products
  • High linearity, fully matched WiMax power amplifiers
  • High linearity, broadband gain blocks
  • Low-cost commercial products

Applications

  • VSAT and Point-to-Point (PTP) radio applications high power/high linearity MMIC amplifiers
  • Driver amplifiers
  • Instrumentation
  • Traveling wave amplifiers
  • Fiber optics communication systems
  • Microwave and wireless communication systems
  • Microwave and optical instrumentations
  • Broadband low-noise amplifiers
  • High linearity broadband driver amplifiers
  • High linearity driver amplifiers for WiMax/WLAN

Videos

View Results ( 11 ) Page
Numero ng Piyesa Datasheet Frequency ng Pagpapatakbo Gain P1dB - Compression Point Teknolohiya
MMA-174321-M4 MMA-174321-M4 Datasheet 17 GHz to 43 GHz 21 dB 18 dBm GaAs
MMA-212734D-M5 MMA-212734D-M5 Datasheet 21 GHz to 27 GHz 25 dB 33 dBm GaAs
MMA-273334D-M5 MMA-273334D-M5 Datasheet 27 GHz to 33 GHz 26 dB 33 dBm GaAs
MMA-273336-M5 MMA-273336-M5 Datasheet 27 GHz to 33 GHz 22 dB 35 dBm GaAs
MMA-273336D-M5 MMA-273336D-M5 Datasheet 27 GHz to 33 GHz 22 dB 35 dBm GaAs
MMA-005022-M4 MMA-005022-M4 Datasheet 30 kHz to 50 GHz 15.5 dB 22 dBm GaAs
MMA-011015-C3 MMA-011015-C3 Datasheet 1 GHz to 10 GHz 15 dB 16 dBm GaAs
MMA-445933H-M5 MMA-445933H-M5 Datasheet 4.4 GHz to 5.9 GHz 31 dB 33 dBm GaAs
MMA-005022B MMA-005022B Datasheet 30 kHz to 50 GHz 15.5 dB 22 dBm GaAs
MMA-243034D-M5 MMA-243034D-M5 Datasheet 24 GHz to 30 GHz 23 dB 34 dBm GaAs
Inilathala: 2023-02-06 | Na-update: 2023-03-01