Mikroe Fusion v8 Development Kits
Mikroe Fusion v8 Development Kits integrate an embedded debugger/programmer feature that enables full hardware access via Wi-Fi® for project development in challenging settings. The eighth-generation development boards can be used in hazardous environments, agricultural settings, and high-rise buildings while retaining debugging and programming access. The onboard CODEGRIP USB-C debugger module enables programming/debugging over a standard USB driver connection without additional driver support. Fusion v8 development kits are also designed with Advanced RISC Machine (ARM), TIVA, Kinetis, and STM32 microprocessors. The 3.2mm board's components are produced on surface mounted technology standard, enabling compact design.Features
- Onboard CODEGRIP USB-C debugger and programmer
- Lifetime free updates with new microcontrollers and vendors
- Debugger enables programming/debugging through a generic USB driver connection
- MCU card standard allows simultaneous use of low pin count to high pin count microcontrollers
- New display connector with female 2x20-pin support
- Power supply unit supports a wide range of power sources, external 12VDC, USB, and a Li-Po/Li-ION battery
Kit Contents
- MCU and display board flyers
- USB Micro Female to USB Type-C Male Adapter
- USB-C Female to USB-A Male Adapter
- USB-C cable
- MCU card
- Board schematic
- User manual
- CODEGRIP Suite Quick Start Guide
View Results ( 11 ) Page
| Numero ng Piyesa | Paglalarawan | Core |
|---|---|---|
| MIKROE-5331 | Development Boards & Kits - PIC / DSPIC Fusion for PIC v8 with PIC32MX795F512L over USB-C | |
| MIKROE-4372 | Development Boards & Kits - PIC / DSPIC The factory is currently not accepting orders for this product. | |
| MIKROE-5396 | Development Boards & Kits - ARM Fusion for ARM v8 with STM32F407ZG over USB-C | ARM |
| MIKROE-3512 | Development Boards & Kits - ARM Fusion for ARM v8 with STM32F407ZG | ARM Cortex M4 |
| MIKROE-3511 | Development Boards & Kits - ARM Fusion for STM32 v8 with STM32F407ZG | ARM Cortex M4 |
| MIKROE-3513 | Development Boards & Kits - ARM Fusion for Kinetis v8 with MK64FN1M0VDC12 | ARM Cortex M4 |
| MIKROE-3514 | Development Boards & Kits - ARM Fusion for Tiva v8 with TM4C129XNCZAD | ARM Cortex M4F |
| MIKROE-3516 | Development Boards & Kits - ARM Fusion for ARM v8 with TM4C129XNCZAD | ARM Cortex M4F |
| MIKROE-3519 | Development Boards & Kits - ARM Fusion for ARM v8 with CEC1302 | ARM Cortex M4 |
| MIKROE-5364 | Development Boards & Kits - PIC / DSPIC Fusion for PIC32 v8 with PIC32MX795F512L over USB-C |
Inilathala: 2019-06-19
| Na-update: 2023-10-19