Mill-Max Commercial High Performance PCB Crimp Pins
Mill-Max Commercial High Performance/High-Reliability PCB Crimp Pins are the equivalents to the popular Mil-Spec AS39029 crimp pins. There are five terminals to choose from, all precision-machined to the highest quality and available in both gold and tin plating options. These terminals offer the same reliability and form factor as Mil-Spec AS39029 crimp pins. Each of the pins has an inspection hole for viewing the wire during the crimping process and for promoting plating coverage inside the crimp hole. These crimp pins are ideal components for making up cable assemblies. Since they conform to the dimensions of the Mil-Spec parts, the same crimp tooling can be used to terminate the wires.
View Results ( 10 ) Page
| Numero ng Piyesa | Datasheet | Paglalarawan | Uri ng Produkto |
|---|---|---|---|
| 0714-0-33-15-07-27-10-0 | ![]() |
IC & Component Sockets CRIMP RECPT, 30"AU 14-16 AWG | IC & Component Sockets |
| 3916-0-01-15-00-00-08-0 | ![]() |
Circular MIL Spec Contacts CRIMP PIN 16-20AWG Au OVER Ni | Circular MIL Spec Contacts |
| 3914-0-01-15-00-00-08-0 | ![]() |
Circular MIL Spec Contacts CRIMP PIN 14-16AWG Au OVER Ni | Circular MIL Spec Contacts |
| 0712-0-33-15-08-27-10-0 | ![]() |
IC & Component Sockets CRIMP RECPT, 30"AU 12-14 AWG | IC & Component Sockets |
| 0716-0-33-15-23-27-10-0 | ![]() |
Pin & Socket Connectors CRIMP RECPT, 30"AU 16-20 AWG | Pin & Socket Connectors |
| 0720-0-33-15-34-27-10-0 | ![]() |
Pin & Socket Connectors CRIMP RECPT, 30"AU 20-24 AWG | Pin & Socket Connectors |
| 0722-0-33-15-47-27-10-0 | ![]() |
Pin & Socket Connectors CRIMP RECPT, 30"AU 22-28 AWG | Pin & Socket Connectors |
| 3912-0-01-15-00-00-08-0 | ![]() |
Circular MIL Spec Contacts CRIMP PIN 12-14AWG Au OVER Ni | Circular MIL Spec Contacts |
| 3920-0-01-15-00-00-08-0 | ![]() |
Circular MIL Spec Contacts CRIMP PIN 20-24AWG Au OVER Ni | Circular MIL Spec Contacts |
| 3922-0-01-15-00-00-08-0 | ![]() |
Circular MIL Spec Contacts CRIMP PIN 22-28AWG Au OVER Ni | Circular MIL Spec Contacts |
Inilathala: 2014-02-27
| Na-update: 2022-03-11