Mini-Circuits TAV1 Transistors
Mini-Circuits TAV1-331NM+ and TAV1-541NM+ Transistors are designed with highly repeatable D-pHEMT and E-pHEMT technology in a small 1.4mm x 1.2mm package. The transistors feature a low noise figure, a high gain, and a high output IP3, which makes them ideal for sensitive receivers in communications systems. Mini-Circuits TAV1-331NM+ and TAV1-541NM+ Transistors provide a non-ferrous package leadframe that is non-magnetic for use in MRI and other magnetic-sensitive applications. The transistors are also utilized in 5G MIMO radio systems, Wi-Fi® 6, tactical radio, and orthogonal frequency-division multiplexing (OFDM) applications.Features
- TAV1-331NM+
- Non-ferrous material
- Low noise figure
- High gain
- High output IP3
- Low current
- External biasing and matching required
- Replacement for Broadcom ATF-331M4
- TAV1-541NM+
- Non-ferrous package lead frame
- Low noise figure
- High gain
- High output IP3
- Single supply voltage
- Wide bandwidth
Applications
- MRI
- ISM
- 5G MIMO radio systems
- Wi-Fi 6
- Tactical radio
- OFDM (TAV1-331NM+ only)
Specifications
- TAV1-331NM+
- 10MHz to 4000MHz frequency range
- 0.5dB to 1dB typical noise figure range
- 24.7dB to 12.3dB typical gain
- 19.7dBm to 21.5dBm typical output power at 1dB compression
- 50dB to 22dB typical isolation
- 6.1dB to 16.5dB typical output return loss
- 400mW total power dissipation
- -40°C to +85°C operating temperature range
- -65°C to +150°C storage temperature range
- TAV1-541NM+
- 45MHz to 6000MHz frequency range
- 0.5dB to 1.7dB typical noise figure
- 24.1dB to 8.9dB typical gain
- 20.3dBm to 20.8dBm typical output power at 1dB compression
- 27.8dB to 21.8dB typical isolation
- 9.8dB to 15.3dB typical output return loss
- 360mW total power dissipation
- -40°C to +85°C operating temperature range
- -65°C to +150°C storage temperature range
Videos
Functional Diagram
View Results ( 2 ) Page
| Numero ng Piyesa | Datasheet | Frequency ng Pagpapatakbo | Gain | Output Power |
|---|---|---|---|---|
| TAV1-331NM+ | ![]() |
10 MHz to 4 GHz | 12.3 dB | 21.5 dBm |
| TAV1-541NM+ | ![]() |
45 MHz to 6 GHz | 8.9 dB | 20.3 dBm |
Inilathala: 2023-11-14
| Na-update: 2024-05-15